Keywords:





CONN EDGECARD 24POS DIP .156 SLD - HBM12DRKF - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM12DRKF

Digi-Key Part Number HBM12DRKF-ND
Price Break
10
Unit Price
9.64500
Extended Price
96.45
Manufacturer Part NumberHBM12DRKF
DescriptionCONN EDGECARD 24POS DIP .156 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM12DRKF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM12DRKF
Technical/Catalog InformationHBM12DRKF
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 24
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorBlue
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HBM12DRKF
HBM12DRKF

HBM12DRKF Specification Sheet

Image of CONN EDGECARD 24POS DIP .156 SLD - HBM12DRKF

CONN EDGECARD 24POS DIP .156 SLD - HBM12DRKF (HBM12DRKF-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM12DRKF
CONN EDGECARD 24POS DIP .156 SLD - HBM12DRKF
 Order 'conn edgecard 24pos dip .156 sld - HBM12DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM12DRKF-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRKF
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRKF-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRKH
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRKH-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRKI
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRKI-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRKN
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRKN-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRKS
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRKS-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSD
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSD-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSD-S664
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSD-S664-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSH
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSH-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSI
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSI-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSN
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSN-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSN-S664
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSN-S664-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSS
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSS-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRST
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRST-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRST-S664
 Order 'conn edgecard 24pos dip .156 sld - ABM12DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRST-S664-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM12DRKF
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 24POS DIP .156 SLD - HBM12DRKF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 24POS DIP .156 SLD - GSM12DTKT Next: CONN EDGECARD 24POS DIP .156 SLD - HBM12DRKH
CONN EDGECARD 24POS DIP .156 SLD - HBM12DRKF