CONN EDGECARD 22POS .156 DIP SLD - HBM11DRUH - Connectors
| Digi-Key Part Number | HBM11DRUH-ND |
10 |
6.75000 |
Extended Price
67.50 |
| Manufacturer Part Number | HBM11DRUH | |||
| Description | CONN EDGECARD 22POS .156 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM11DRUH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM11DRUH HBM11DRUH |
HBM11DRUH Specification Sheet
CONN EDGECARD 22POS .156 DIP SLD - HBM11DRUH (HBM11DRUH-ND) - Connectors
Related parts Connectors :CONN EDGECARD 22POS .156 DIP SLD - HBM11DRUH
Order 'conn edgecard 22pos .156 dip sld - HBM11DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM11DRUH-ND.
CONN EDGECARD 22POS .156 DIP SLD - ABM11DRUH
Order 'conn edgecard 22pos .156 dip sld - ABM11DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRUH-ND.
CONN EDGECARD 22POS .156 DIP SLD - ABM11DRUI
Order 'conn edgecard 22pos .156 dip sld - ABM11DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRUI-ND.
CONN EDGECARD 22POS .156 DIP SLD - ABM11DRUN
Order 'conn edgecard 22pos .156 dip sld - ABM11DRUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRUN-ND.
CONN EDGECARD 22POS .156 DIP SLD - ABM11DRUS
Order 'conn edgecard 22pos .156 dip sld - ABM11DRUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRUS-ND.
CONN EDGECARD 22POS .156 DIP SLD - ABM11DSUH
Order 'conn edgecard 22pos .156 dip sld - ABM11DSUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSUH-ND.
CONN EDGECARD 22POS .156 DIP SLD - ABM11DSUI
Order 'conn edgecard 22pos .156 dip sld - ABM11DSUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSUI-ND.
CONN EDGECARD 22POS .156 DIP SLD - ABM11DSUN
Order 'conn edgecard 22pos .156 dip sld - ABM11DSUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSUN-ND.
CONN EDGECARD 22POS .156 DIP SLD - ABM11DSUS
Order 'conn edgecard 22pos .156 dip sld - ABM11DSUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DSUS-ND.
CONN EDGECARD 22POS .156 DIP SLD - ACM11DRUH
Order 'conn edgecard 22pos .156 dip sld - ACM11DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM11DRUH-ND.
CONN EDGECARD 22POS .156 DIP SLD - ACM11DRUI
Order 'conn edgecard 22pos .156 dip sld - ACM11DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM11DRUI-ND.
CONN EDGECARD 22POS .156 DIP SLD - ACM11DRUN
Order 'conn edgecard 22pos .156 dip sld - ACM11DRUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM11DRUN-ND.
CONN EDGECARD 22POS .156 DIP SLD - ACM11DRUS
Order 'conn edgecard 22pos .156 dip sld - ACM11DRUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM11DRUS-ND.
CONN EDGECARD 22POS .156 DIP SLD - ACM11DSUH
Order 'conn edgecard 22pos .156 dip sld - ACM11DSUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM11DSUH-ND.
CONN EDGECARD 22POS .156 DIP SLD - ACM11DSUI
Order 'conn edgecard 22pos .156 dip sld - ACM11DSUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM11DSUI-ND.
Send this link via E-Mail
Help With This Screen
