Keywords:





CONN EDGECARD 22POS DIP .156 SLD - HBM11DRTS - Connectors

Digi-Key Part Number HBM11DRTS-ND
Price Break
10
Unit Price
7.96500
Extended Price
79.65
Manufacturer Part NumberHBM11DRTS
DescriptionCONN EDGECARD 22POS DIP .156 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHBM11DRTS
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 22
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorBlue
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HBM11DRTS
HBM11DRTS

HBM11DRTS Specification Sheet

Image of CONN EDGECARD 22POS DIP .156 SLD - HBM11DRTS

CONN EDGECARD 22POS DIP .156 SLD - HBM11DRTS (HBM11DRTS-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 22POS DIP .156 SLD - HBM11DRTS
 Order 'conn edgecard 22pos dip .156 sld - HBM11DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM11DRTS-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRKF
 Order 'conn edgecard 22pos dip .156 sld - ABM11DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRKF-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRKH
 Order 'conn edgecard 22pos dip .156 sld - ABM11DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRKH-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRKI
 Order 'conn edgecard 22pos dip .156 sld - ABM11DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRKI-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRKN
 Order 'conn edgecard 22pos dip .156 sld - ABM11DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRKN-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRKS
 Order 'conn edgecard 22pos dip .156 sld - ABM11DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRKS-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRTF
 Order 'conn edgecard 22pos dip .156 sld - ABM11DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRTF-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRTH
 Order 'conn edgecard 22pos dip .156 sld - ABM11DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRTH-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRTI
 Order 'conn edgecard 22pos dip .156 sld - ABM11DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRTI-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRTN
 Order 'conn edgecard 22pos dip .156 sld - ABM11DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRTN-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRTS
 Order 'conn edgecard 22pos dip .156 sld - ABM11DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRTS-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRXH
 Order 'conn edgecard 22pos dip .156 sld - ABM11DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRXH-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRXI
 Order 'conn edgecard 22pos dip .156 sld - ABM11DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRXI-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRXN
 Order 'conn edgecard 22pos dip .156 sld - ABM11DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRXN-ND.
CONN EDGECARD 22POS DIP .156 SLD - ABM11DRXS
 Order 'conn edgecard 22pos dip .156 sld - ABM11DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRXS-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 22POS DIP .156 SLD - HBM11DRTS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 22POS DIP .156 SLD - HBM11DRTN Next: CONN EDGECARD 22POS DIP .156 SLD - HBM11DRXH
CONN EDGECARD 22POS DIP .156 SLD - HBM11DRTS