Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM11DRTI
CONN EDGECARD 22POS DIP .156 SLD - HBM11DRTI - Connectors
| Digi-Key Part Number | HBM11DRTI-ND |
10 |
8.31000 |
Extended Price
83.10 |
| Manufacturer Part Number | HBM11DRTI | |||
| Description | CONN EDGECARD 22POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM11DRTI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM11DRTI HBM11DRTI |
HBM11DRTI Specification Sheet
CONN EDGECARD 22POS DIP .156 SLD - HBM11DRTI (HBM11DRTI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM11DRTIGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM11DRTI
Order 'conn edgecard 22pos dip .156 sld - HBM11DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM11DRTI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM11DRKF
Order 'conn edgecard 22pos dip .156 sld - ABM11DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRKF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM11DRKH
Order 'conn edgecard 22pos dip .156 sld - ABM11DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRKH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM11DRKI
Order 'conn edgecard 22pos dip .156 sld - ABM11DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRKI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM11DRKN
Order 'conn edgecard 22pos dip .156 sld - ABM11DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRKN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM11DRKS
Order 'conn edgecard 22pos dip .156 sld - ABM11DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRKS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM11DRTF
Order 'conn edgecard 22pos dip .156 sld - ABM11DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRTF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM11DRTH
Order 'conn edgecard 22pos dip .156 sld - ABM11DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM11DRTI
Order 'conn edgecard 22pos dip .156 sld - ABM11DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRTI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM11DRTN
Order 'conn edgecard 22pos dip .156 sld - ABM11DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRTN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM11DRTS
Order 'conn edgecard 22pos dip .156 sld - ABM11DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRTS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM11DRXH
Order 'conn edgecard 22pos dip .156 sld - ABM11DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRXH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM11DRXI
Order 'conn edgecard 22pos dip .156 sld - ABM11DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRXI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM11DRXN
Order 'conn edgecard 22pos dip .156 sld - ABM11DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRXN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM11DRXS
Order 'conn edgecard 22pos dip .156 sld - ABM11DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM11DRXS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM11DRTI
Send this link via E-Mail
Help With This Screen
