CONN EDGECARD 20POS .156 EXTEND - HBM10DRYN-S13 - Connectors
| Digi-Key Part Number | HBM10DRYN-S13-ND |
10 |
8.13000 |
Extended Price
81.30 |
| Manufacturer Part Number | HBM10DRYN-S13 | |||
| Description | CONN EDGECARD 20POS .156 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM10DRYN-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM10DRYN S13 HBM10DRYNS13 |
HBM10DRYN-S13 Specification Sheet
CONN EDGECARD 20POS .156 EXTEND - HBM10DRYN-S13 (HBM10DRYN-S13-ND) - Connectors
Related parts Connectors :CONN EDGECARD 20POS .156 EXTEND - HBM10DRYN-S13
Order 'conn edgecard 20pos .156 extend - HBM10DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM10DRYN-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DRKF-S13
Order 'conn edgecard 20pos .156 extend - AMM10DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DRKF-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DRKH-S13
Order 'conn edgecard 20pos .156 extend - AMM10DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DRKH-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DRKI-S13
Order 'conn edgecard 20pos .156 extend - AMM10DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DRKI-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DRKN-S13
Order 'conn edgecard 20pos .156 extend - AMM10DRKN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DRKN-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DRYH-S13
Order 'conn edgecard 20pos .156 extend - AMM10DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DRYH-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DRYI-S13
Order 'conn edgecard 20pos .156 extend - AMM10DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DRYI-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DRYN-S13
Order 'conn edgecard 20pos .156 extend - AMM10DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DRYN-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DSEF-S13
Order 'conn edgecard 20pos .156 extend - AMM10DSEF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DSEF-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DSEH-S13
Order 'conn edgecard 20pos .156 extend - AMM10DSEH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DSEH-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DSEI-S13
Order 'conn edgecard 20pos .156 extend - AMM10DSEI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DSEI-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DSEN-S13
Order 'conn edgecard 20pos .156 extend - AMM10DSEN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DSEN-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - ASM10DRKF-S13
Order 'conn edgecard 20pos .156 extend - ASM10DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM10DRKF-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - ASM10DRKH-S13
Order 'conn edgecard 20pos .156 extend - ASM10DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM10DRKH-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - ASM10DRKI-S13
Order 'conn edgecard 20pos .156 extend - ASM10DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM10DRKI-S13-ND.
Send this link via E-Mail
Help With This Screen
