CONN EDGECARD 16POS .156 EXTEND - HBM08DSEI-S13 - Connectors
| Digi-Key Part Number | HBM08DSEI-S13-ND |
10 |
8.11500 |
Extended Price
81.15 |
| Manufacturer Part Number | HBM08DSEI-S13 | |||
| Description | CONN EDGECARD 16POS .156 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM08DSEI-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM08DSEI S13 HBM08DSEIS13 |
HBM08DSEI-S13 Specification Sheet
CONN EDGECARD 16POS .156 EXTEND - HBM08DSEI-S13 (HBM08DSEI-S13-ND) - Connectors
Related parts Connectors :CONN EDGECARD 16POS .156 EXTEND - HBM08DSEI-S13
Order 'conn edgecard 16pos .156 extend - HBM08DSEI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM08DSEI-S13-ND.
CONN EDGECARD 16POS .156 EXTEND - AMM08DRKF-S13
Order 'conn edgecard 16pos .156 extend - AMM08DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM08DRKF-S13-ND.
CONN EDGECARD 16POS .156 EXTEND - AMM08DRKH-S13
Order 'conn edgecard 16pos .156 extend - AMM08DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM08DRKH-S13-ND.
CONN EDGECARD 16POS .156 EXTEND - AMM08DRKI-S13
Order 'conn edgecard 16pos .156 extend - AMM08DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM08DRKI-S13-ND.
CONN EDGECARD 16POS .156 EXTEND - AMM08DRKN-S13
Order 'conn edgecard 16pos .156 extend - AMM08DRKN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM08DRKN-S13-ND.
CONN EDGECARD 16POS .156 EXTEND - AMM08DRYH-S13
Order 'conn edgecard 16pos .156 extend - AMM08DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM08DRYH-S13-ND.
CONN EDGECARD 16POS .156 EXTEND - AMM08DRYI-S13
Order 'conn edgecard 16pos .156 extend - AMM08DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM08DRYI-S13-ND.
CONN EDGECARD 16POS .156 EXTEND - AMM08DRYN-S13
Order 'conn edgecard 16pos .156 extend - AMM08DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM08DRYN-S13-ND.
CONN EDGECARD 16POS .156 EXTEND - AMM08DSEF-S13
Order 'conn edgecard 16pos .156 extend - AMM08DSEF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM08DSEF-S13-ND.
CONN EDGECARD 16POS .156 EXTEND - AMM08DSEH-S13
Order 'conn edgecard 16pos .156 extend - AMM08DSEH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM08DSEH-S13-ND.
CONN EDGECARD 16POS .156 EXTEND - AMM08DSEI-S13
Order 'conn edgecard 16pos .156 extend - AMM08DSEI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM08DSEI-S13-ND.
CONN EDGECARD 16POS .156 EXTEND - AMM08DSEN-S13
Order 'conn edgecard 16pos .156 extend - AMM08DSEN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM08DSEN-S13-ND.
CONN EDGECARD 16POS .156 EXTEND - ASM08DRKF-S13
Order 'conn edgecard 16pos .156 extend - ASM08DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM08DRKF-S13-ND.
CONN EDGECARD 16POS .156 EXTEND - ASM08DRKH-S13
Order 'conn edgecard 16pos .156 extend - ASM08DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM08DRKH-S13-ND.
CONN EDGECARD 16POS .156 EXTEND - ASM08DRKI-S13
Order 'conn edgecard 16pos .156 extend - ASM08DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM08DRKI-S13-ND.
Send this link via E-Mail
Help With This Screen
