Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM08DSEH-S243
CONN EDGECARD 16POS .156 EYELET - HBM08DSEH-S243
| Digi-Key Part Number | HBM08DSEH-S243-ND |
10 |
7.27500 |
Extended Price
72.75 |
| Manufacturer Part Number | HBM08DSEH-S243 | |||
| Description | CONN EDGECARD 16POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM08DSEH-S243 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM08DSEH S243 HBM08DSEHS243 |
HBM08DSEH-S243 Specification Sheet
CONN EDGECARD 16POS .156 EYELET - HBM08DSEH-S243 (HBM08DSEH-S243-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM08DSEH-S243Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM08DSEH-S243
Order 'conn edgecard 16pos .156 eyelet - HBM08DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM08DSEH-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DSEF-S243
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEF-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DSEH-S243
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEH-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DSEI-S243
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEI-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM08DSEN-S243
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEN-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DSEP-S243
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEP-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DSES-S243
Order 'conn edgecard 16pos .156 eyelet - ABM08DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSES-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM08DSEF-S243
Order 'conn edgecard 16pos .156 eyelet - ACM08DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM08DSEF-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM08DSEH-S243
Order 'conn edgecard 16pos .156 eyelet - ACM08DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM08DSEH-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM08DSEI-S243
Order 'conn edgecard 16pos .156 eyelet - ACM08DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM08DSEI-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM08DSEN-S243
Order 'conn edgecard 16pos .156 eyelet - ACM08DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM08DSEN-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM08DSEP-S243
Order 'conn edgecard 16pos .156 eyelet - ACM08DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM08DSEP-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM08DSES-S243
Order 'conn edgecard 16pos .156 eyelet - ACM08DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM08DSES-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMM08DSEF-S243
Order 'conn edgecard 16pos .156 eyelet - AMM08DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM08DSEF-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMM08DSEH-S243
Order 'conn edgecard 16pos .156 eyelet - AMM08DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM08DSEH-S243-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM08DSEH-S243
Send this link via E-Mail
Help With This Screen
