CONN EDGECARD 16POS R/A .156 SLD - HBM08DRAH - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM08DRAH
| Digi-Key Part Number | HBM08DRAH-ND |
10 |
7.47000 |
Extended Price
74.70 |
| Manufacturer Part Number | HBM08DRAH | |||
| Description | CONN EDGECARD 16POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM08DRAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM08DRAH HBM08DRAH |
HBM08DRAH Specification Sheet
CONN EDGECARD 16POS R/A .156 SLD - HBM08DRAH (HBM08DRAH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM08DRAHCONN EDGECARD 16POS R/A .156 SLD - HBM08DRAH
Order 'conn edgecard 16pos r/a .156 sld - HBM08DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM08DRAH-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABK08DKBA
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBA-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABK08DKBD
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBD-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABK08DKBH
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBH-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABK08DKBI
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBI-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABK08DKBN
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBN-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABK08DKBS
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBS-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABK08DKBS-S1075
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBS-S1075-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABK08DKBT
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBT-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DSAH
Order 'conn edgecard 16pos r/a .156 sld - ABM08DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSAH-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DSAI
Order 'conn edgecard 16pos r/a .156 sld - ABM08DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSAI-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DSAN
Order 'conn edgecard 16pos r/a .156 sld - ABM08DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSAN-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DSAS
Order 'conn edgecard 16pos r/a .156 sld - ABM08DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSAS-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DTAD
Order 'conn edgecard 16pos r/a .156 sld - ABM08DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DTAD-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DTAD-S189
Order 'conn edgecard 16pos r/a .156 sld - ABM08DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DTAD-S189-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM08DRAH
Send this link via E-Mail
Help With This Screen
