Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBM06DSXN
CONN EDGECARD 12POS DIP .156 SLD - HBM06DSXN - Connectors
| Digi-Key Part Number | HBM06DSXN-ND |
10 |
6.27000 |
Extended Price
62.70 |
| Manufacturer Part Number | HBM06DSXN | |||
| Description | CONN EDGECARD 12POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM06DSXN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM06DSXN HBM06DSXN |
HBM06DSXN Specification Sheet
CONN EDGECARD 12POS DIP .156 SLD - HBM06DSXN (HBM06DSXN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBM06DSXNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBM06DSXN
Order 'conn edgecard 12pos dip .156 sld - HBM06DSXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM06DSXN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DRKF
Order 'conn edgecard 12pos dip .156 sld - ABM06DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRKF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DRKH
Order 'conn edgecard 12pos dip .156 sld - ABM06DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRKH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DRKI
Order 'conn edgecard 12pos dip .156 sld - ABM06DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRKI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM06DRKN
Order 'conn edgecard 12pos dip .156 sld - ABM06DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRKN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DRKS
Order 'conn edgecard 12pos dip .156 sld - ABM06DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRKS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DRSD
Order 'conn edgecard 12pos dip .156 sld - ABM06DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRSD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DRSD-S664
Order 'conn edgecard 12pos dip .156 sld - ABM06DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRSD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DRSH
Order 'conn edgecard 12pos dip .156 sld - ABM06DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRSH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM06DRSN
Order 'conn edgecard 12pos dip .156 sld - ABM06DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRSN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM06DRSN-S664
Order 'conn edgecard 12pos dip .156 sld - ABM06DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRSN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DRSS
Order 'conn edgecard 12pos dip .156 sld - ABM06DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRSS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DRST
Order 'conn edgecard 12pos dip .156 sld - ABM06DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRST-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DRST-S664
Order 'conn edgecard 12pos dip .156 sld - ABM06DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRST-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DRTF
Order 'conn edgecard 12pos dip .156 sld - ABM06DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRTF-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBM06DSXN
Send this link via E-Mail
Help With This Screen
