Keywords:





CONN EDGECARD 12POS DIP .156 SLD - HBM06DSXI

Digi-Key Part Number HBM06DSXI-ND
Price Break
10
Unit Price
6.64500
Extended Price
66.45
Manufacturer Part NumberHBM06DSXI
DescriptionCONN EDGECARD 12POS DIP .156 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for
Technical/Catalog InformationHBM06DSXI
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 12
Number of Rows1
Pitch0.156" (3.96mm)
PackagingTray
ColorBlue
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HBM06DSXI
HBM06DSXI

HBM06DSXI Specification Sheet

Image of CONN EDGECARD 12POS DIP .156 SLD - HBM06DSXI

CONN EDGECARD 12POS DIP .156 SLD - HBM06DSXI (HBM06DSXI-ND)

Related parts
CONN EDGECARD 12POS DIP .156 SLD - HBM06DSXI
 Order 'conn edgecard 12pos dip .156 sld - HBM06DSXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM06DSXI-ND.
CONN EDGECARD 12POS DIP .156 SLD - ABM06DRKF
 Order 'conn edgecard 12pos dip .156 sld - ABM06DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRKF-ND.
CONN EDGECARD 12POS DIP .156 SLD - ABM06DRKH
 Order 'conn edgecard 12pos dip .156 sld - ABM06DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRKH-ND.
CONN EDGECARD 12POS DIP .156 SLD - ABM06DRKI
 Order 'conn edgecard 12pos dip .156 sld - ABM06DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRKI-ND.
CONN EDGECARD 12POS DIP .156 SLD - ABM06DRKN
 Order 'conn edgecard 12pos dip .156 sld - ABM06DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRKN-ND.
CONN EDGECARD 12POS DIP .156 SLD - ABM06DRKS
 Order 'conn edgecard 12pos dip .156 sld - ABM06DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRKS-ND.
CONN EDGECARD 12POS DIP .156 SLD - ABM06DRSD
 Order 'conn edgecard 12pos dip .156 sld - ABM06DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRSD-ND.
CONN EDGECARD 12POS DIP .156 SLD - ABM06DRSD-S664
 Order 'conn edgecard 12pos dip .156 sld - ABM06DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRSD-S664-ND.
CONN EDGECARD 12POS DIP .156 SLD - ABM06DRSH
 Order 'conn edgecard 12pos dip .156 sld - ABM06DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRSH-ND.
CONN EDGECARD 12POS DIP .156 SLD - ABM06DRSN
 Order 'conn edgecard 12pos dip .156 sld - ABM06DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRSN-ND.
CONN EDGECARD 12POS DIP .156 SLD - ABM06DRSN-S664
 Order 'conn edgecard 12pos dip .156 sld - ABM06DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRSN-S664-ND.
CONN EDGECARD 12POS DIP .156 SLD - ABM06DRSS
 Order 'conn edgecard 12pos dip .156 sld - ABM06DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRSS-ND.
CONN EDGECARD 12POS DIP .156 SLD - ABM06DRST
 Order 'conn edgecard 12pos dip .156 sld - ABM06DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRST-ND.
CONN EDGECARD 12POS DIP .156 SLD - ABM06DRST-S664
 Order 'conn edgecard 12pos dip .156 sld - ABM06DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRST-S664-ND.
CONN EDGECARD 12POS DIP .156 SLD - ABM06DRTF
 Order 'conn edgecard 12pos dip .156 sld - ABM06DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRTF-ND.

Options for
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 12POS DIP .156 SLD - HBM06DSXI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 12POS DIP .156 SLD - HBM06DSXH Next: CONN EDGECARD 12POS DIP .156 SLD - HBM06DSXN
CONN EDGECARD 12POS DIP .156 SLD - HBM06DSXI