CONN EDGECARD 12POS .156 DIP SLD - HBM06DSUS - Connectors
| Digi-Key Part Number | HBM06DSUS-ND |
10 |
5.85000 |
Extended Price
58.50 |
| Manufacturer Part Number | HBM06DSUS | |||
| Description | CONN EDGECARD 12POS .156 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM06DSUS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM06DSUS HBM06DSUS |
HBM06DSUS Specification Sheet
CONN EDGECARD 12POS .156 DIP SLD - HBM06DSUS (HBM06DSUS-ND) - Connectors
Related parts Connectors :CONN EDGECARD 12POS .156 DIP SLD - HBM06DSUS
Order 'conn edgecard 12pos .156 dip sld - HBM06DSUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM06DSUS-ND.
CONN EDGECARD 12POS .156 DIP SLD - ABM06DRUH
Order 'conn edgecard 12pos .156 dip sld - ABM06DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRUH-ND.
CONN EDGECARD 12POS .156 DIP SLD - ABM06DRUI
Order 'conn edgecard 12pos .156 dip sld - ABM06DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRUI-ND.
CONN EDGECARD 12POS .156 DIP SLD - ABM06DRUN
Order 'conn edgecard 12pos .156 dip sld - ABM06DRUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRUN-ND.
CONN EDGECARD 12POS .156 DIP SLD - ABM06DRUS
Order 'conn edgecard 12pos .156 dip sld - ABM06DRUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRUS-ND.
CONN EDGECARD 12POS .156 DIP SLD - ABM06DSUH
Order 'conn edgecard 12pos .156 dip sld - ABM06DSUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSUH-ND.
CONN EDGECARD 12POS .156 DIP SLD - ABM06DSUI
Order 'conn edgecard 12pos .156 dip sld - ABM06DSUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSUI-ND.
CONN EDGECARD 12POS .156 DIP SLD - ABM06DSUN
Order 'conn edgecard 12pos .156 dip sld - ABM06DSUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSUN-ND.
CONN EDGECARD 12POS .156 DIP SLD - ABM06DSUS
Order 'conn edgecard 12pos .156 dip sld - ABM06DSUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSUS-ND.
CONN EDGECARD 12POS .156 DIP SLD - ACM06DRUH
Order 'conn edgecard 12pos .156 dip sld - ACM06DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DRUH-ND.
CONN EDGECARD 12POS .156 DIP SLD - ACM06DRUI
Order 'conn edgecard 12pos .156 dip sld - ACM06DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DRUI-ND.
CONN EDGECARD 12POS .156 DIP SLD - ACM06DRUN
Order 'conn edgecard 12pos .156 dip sld - ACM06DRUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DRUN-ND.
CONN EDGECARD 12POS .156 DIP SLD - ACM06DRUS
Order 'conn edgecard 12pos .156 dip sld - ACM06DRUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DRUS-ND.
CONN EDGECARD 12POS .156 DIP SLD - ACM06DSUH
Order 'conn edgecard 12pos .156 dip sld - ACM06DSUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DSUH-ND.
CONN EDGECARD 12POS .156 DIP SLD - ACM06DSUI
Order 'conn edgecard 12pos .156 dip sld - ACM06DSUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DSUI-ND.
Send this link via E-Mail
Help With This Screen
