CONN EDGECARD 12POS .156 EXTEND - HBM06DRTF-S13 - Connectors
| Digi-Key Part Number | HBM06DRTF-S13-ND |
10 |
8.52000 |
Extended Price
85.20 |
| Manufacturer Part Number | HBM06DRTF-S13 | |||
| Description | CONN EDGECARD 12POS .156 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM06DRTF-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM06DRTF S13 HBM06DRTFS13 |
HBM06DRTF-S13 Specification Sheet
CONN EDGECARD 12POS .156 EXTEND - HBM06DRTF-S13 (HBM06DRTF-S13-ND) - Connectors
Related parts Connectors :CONN EDGECARD 12POS .156 EXTEND - HBM06DRTF-S13
Order 'conn edgecard 12pos .156 extend - HBM06DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM06DRTF-S13-ND.
CONN EDGECARD 12POS .156 EXTEND - AMM06DRKF-S13
Order 'conn edgecard 12pos .156 extend - AMM06DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM06DRKF-S13-ND.
CONN EDGECARD 12POS .156 EXTEND - AMM06DRKH-S13
Order 'conn edgecard 12pos .156 extend - AMM06DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM06DRKH-S13-ND.
CONN EDGECARD 12POS .156 EXTEND - AMM06DRKI-S13
Order 'conn edgecard 12pos .156 extend - AMM06DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM06DRKI-S13-ND.
CONN EDGECARD 12POS .156 EXTEND - AMM06DRKN-S13
Order 'conn edgecard 12pos .156 extend - AMM06DRKN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM06DRKN-S13-ND.
CONN EDGECARD 12POS .156 EXTEND - AMM06DRYH-S13
Order 'conn edgecard 12pos .156 extend - AMM06DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM06DRYH-S13-ND.
CONN EDGECARD 12POS .156 EXTEND - AMM06DRYI-S13
Order 'conn edgecard 12pos .156 extend - AMM06DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM06DRYI-S13-ND.
CONN EDGECARD 12POS .156 EXTEND - AMM06DRYN-S13
Order 'conn edgecard 12pos .156 extend - AMM06DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM06DRYN-S13-ND.
CONN EDGECARD 12POS .156 EXTEND - AMM06DSEF-S13
Order 'conn edgecard 12pos .156 extend - AMM06DSEF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM06DSEF-S13-ND.
CONN EDGECARD 12POS .156 EXTEND - AMM06DSEH-S13
Order 'conn edgecard 12pos .156 extend - AMM06DSEH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM06DSEH-S13-ND.
CONN EDGECARD 12POS .156 EXTEND - AMM06DSEI-S13
Order 'conn edgecard 12pos .156 extend - AMM06DSEI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM06DSEI-S13-ND.
CONN EDGECARD 12POS .156 EXTEND - AMM06DSEN-S13
Order 'conn edgecard 12pos .156 extend - AMM06DSEN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM06DSEN-S13-ND.
CONN EDGECARD 12POS .156 EXTEND - ASM06DRKF-S13
Order 'conn edgecard 12pos .156 extend - ASM06DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM06DRKF-S13-ND.
CONN EDGECARD 12POS .156 EXTEND - ASM06DRKH-S13
Order 'conn edgecard 12pos .156 extend - ASM06DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM06DRKH-S13-ND.
CONN EDGECARD 12POS .156 EXTEND - ASM06DRKI-S13
Order 'conn edgecard 12pos .156 extend - ASM06DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM06DRKI-S13-ND.
Send this link via E-Mail
Help With This Screen
