Keywords:





CONN EDGECARD 130PS DIP .100 SLD - HBC65DRYI-S734

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC65DRYI-S734

Digi-Key Part Number HBC65DRYI-S734-ND
Price Break
10
Unit Price
24.46500
Extended Price
244.65
Manufacturer Part NumberHBC65DRYI-S734
DescriptionCONN EDGECARD 130PS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC65DRYI-S734
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC65DRYI-S734
Technical/Catalog InformationHBC65DRYI-S734
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.031" (0.79mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 130
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorBlue
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HBC65DRYI S734
HBC65DRYIS734

HBC65DRYI-S734 Specification Sheet

Image of CONN EDGECARD 130PS DIP .100 SLD - HBC65DRYI-S734

CONN EDGECARD 130PS DIP .100 SLD - HBC65DRYI-S734 (HBC65DRYI-S734-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC65DRYI-S734
CONN EDGECARD 130PS DIP .100 SLD - HBC65DRYI-S734
 Order 'conn edgecard 130ps dip .100 sld - HBC65DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC65DRYI-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTH-S734
 Order 'conn edgecard 130ps dip .100 sld - GEC65DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTH-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTI-S734
 Order 'conn edgecard 130ps dip .100 sld - GEC65DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTI-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTN-S734
 Order 'conn edgecard 130ps dip .100 sld - GEC65DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTN-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTS-S734
 Order 'conn edgecard 130ps dip .100 sld - GEC65DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTS-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRXH-S734
 Order 'conn edgecard 130ps dip .100 sld - GEC65DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRXH-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRXI-S734
 Order 'conn edgecard 130ps dip .100 sld - GEC65DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRXI-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRXN-S734
 Order 'conn edgecard 130ps dip .100 sld - GEC65DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRXN-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRXS-S734
 Order 'conn edgecard 130ps dip .100 sld - GEC65DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRXS-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRYH-S734
 Order 'conn edgecard 130ps dip .100 sld - GEC65DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRYH-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRYI-S734
 Order 'conn edgecard 130ps dip .100 sld - GEC65DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRYI-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRYN-S734
 Order 'conn edgecard 130ps dip .100 sld - GEC65DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRYN-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRYS-S734
 Order 'conn edgecard 130ps dip .100 sld - GEC65DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRYS-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - ABC65DRTH-S734
 Order 'conn edgecard 130ps dip .100 sld - ABC65DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC65DRTH-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - ABC65DRTI-S734
 Order 'conn edgecard 130ps dip .100 sld - ABC65DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC65DRTI-S734-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC65DRYI-S734
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 130PS DIP .100 SLD - HBC65DRYI-S734
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 130PS DIP .100 SLD - HBC65DRYI Next: CONN EDGECARD 130PS DIP .100 SLD - HBC65DRYI-S93
CONN EDGECARD 130PS DIP .100 SLD - HBC65DRYI-S734