Keywords:





CONN EDGECARD 130PS .100 R/A PCB - HBC65DRAS-S734 - Connectors

Digi-Key Part Number HBC65DRAS-S734-ND
Price Break
10
Unit Price
27.24000
Extended Price
272.40
Manufacturer Part NumberHBC65DRAS-S734
DescriptionCONN EDGECARD 130PS .100 R/A PCB
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHBC65DRAS-S734
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.031" (0.79mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 130
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorBlue
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HBC65DRAS S734
HBC65DRASS734

HBC65DRAS-S734 Specification Sheet

Image of CONN EDGECARD 130PS .100 R/A PCB - HBC65DRAS-S734

CONN EDGECARD 130PS .100 R/A PCB - HBC65DRAS-S734 (HBC65DRAS-S734-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 130PS .100 R/A PCB - HBC65DRAS-S734
 Order 'conn edgecard 130ps .100 r/a pcb - HBC65DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC65DRAS-S734-ND.
CONN EDGECARD 130PS .100 R/A PCB - GEC65DREI-S734
 Order 'conn edgecard 130ps .100 r/a pcb - GEC65DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DREI-S734-ND.
CONN EDGECARD 130PS .100 R/A PCB - ABC65DRAH-S734
 Order 'conn edgecard 130ps .100 r/a pcb - ABC65DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC65DRAH-S734-ND.
CONN EDGECARD 130PS .100 R/A PCB - ABC65DRAI-S734
 Order 'conn edgecard 130ps .100 r/a pcb - ABC65DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC65DRAI-S734-ND.
CONN EDGECARD 130PS .100 R/A PCB - ABC65DRAN-S734
 Order 'conn edgecard 130ps .100 r/a pcb - ABC65DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC65DRAN-S734-ND.
CONN EDGECARD 130PS .100 R/A PCB - ABC65DRAS-S734
 Order 'conn edgecard 130ps .100 r/a pcb - ABC65DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC65DRAS-S734-ND.
CONN EDGECARD 130PS .100 R/A PCB - ACC65DRAH-S734
 Order 'conn edgecard 130ps .100 r/a pcb - ACC65DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC65DRAH-S734-ND.
CONN EDGECARD 130PS .100 R/A PCB - ACC65DRAI-S734
 Order 'conn edgecard 130ps .100 r/a pcb - ACC65DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC65DRAI-S734-ND.
CONN EDGECARD 130PS .100 R/A PCB - ACC65DRAN-S734
 Order 'conn edgecard 130ps .100 r/a pcb - ACC65DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC65DRAN-S734-ND.
CONN EDGECARD 130PS .100 R/A PCB - ACC65DRAS-S734
 Order 'conn edgecard 130ps .100 r/a pcb - ACC65DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC65DRAS-S734-ND.
CONN EDGECARD 130PS .100 R/A PCB - AMC65DRAH-S734
 Order 'conn edgecard 130ps .100 r/a pcb - AMC65DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC65DRAH-S734-ND.
CONN EDGECARD 130PS .100 R/A PCB - AMC65DRAI-S734
 Order 'conn edgecard 130ps .100 r/a pcb - AMC65DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC65DRAI-S734-ND.
CONN EDGECARD 130PS .100 R/A PCB - AMC65DRAN-S734
 Order 'conn edgecard 130ps .100 r/a pcb - AMC65DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC65DRAN-S734-ND.
CONN EDGECARD 130PS .100 R/A PCB - AMC65DRAS-S734
 Order 'conn edgecard 130ps .100 r/a pcb - AMC65DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC65DRAS-S734-ND.
CONN EDGECARD 130PS .100 R/A PCB - ASC65DRAH-S734
 Order 'conn edgecard 130ps .100 r/a pcb - ASC65DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC65DRAH-S734-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 130PS .100 R/A PCB - HBC65DRAS-S734
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 130PS .100 R/A PCB - HBC65DRAN-S734 Next: CONN EDGECARD 130PS .100 R/A PCB - HCC65DRAH-S734
CONN EDGECARD 130PS .100 R/A PCB - HBC65DRAS-S734