CONN EDGECARD 88POS DIP .100 SLD - HBC44DRTH-S93 - Connectors
| Digi-Key Part Number | HBC44DRTH-S93-ND |
10 |
15.97500 |
Extended Price
159.75 |
| Manufacturer Part Number | HBC44DRTH-S93 | |||
| Description | CONN EDGECARD 88POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBC44DRTH-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBC44DRTH S93 HBC44DRTHS93 |
HBC44DRTH-S93 Specification Sheet
CONN EDGECARD 88POS DIP .100 SLD - HBC44DRTH-S93 (HBC44DRTH-S93-ND) - Connectors
Related parts Connectors :CONN EDGECARD 88POS DIP .100 SLD - HBC44DRTH-S93
Order 'conn edgecard 88pos dip .100 sld - HBC44DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC44DRTH-S93-ND.
CONN EDGECARD 88POS DIP .100 SLD - GEC44DRTH-S93
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTH-S93-ND.
CONN EDGECARD 88POS DIP .100 SLD - GEC44DRTI-S93
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTI-S93-ND.
CONN EDGECARD 88POS DIP .100 SLD - GEC44DRTN-S93
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTN-S93-ND.
CONN EDGECARD 88POS DIP .100 SLD - GEC44DRTS-S93
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTS-S93-ND.
CONN EDGECARD 88POS DIP .100 SLD - GEC44DRYH-S93
Order 'conn edgecard 88pos dip .100 sld - GEC44DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRYH-S93-ND.
CONN EDGECARD 88POS DIP .100 SLD - GEC44DRYI-S93
Order 'conn edgecard 88pos dip .100 sld - GEC44DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRYI-S93-ND.
CONN EDGECARD 88POS DIP .100 SLD - GEC44DRYN-S93
Order 'conn edgecard 88pos dip .100 sld - GEC44DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRYN-S93-ND.
CONN EDGECARD 88POS DIP .100 SLD - GEC44DRYS-S93
Order 'conn edgecard 88pos dip .100 sld - GEC44DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRYS-S93-ND.
CONN EDGECARD 88POS DIP .100 SLD - ABC44DRTH-S93
Order 'conn edgecard 88pos dip .100 sld - ABC44DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRTH-S93-ND.
CONN EDGECARD 88POS DIP .100 SLD - ABC44DRTI-S93
Order 'conn edgecard 88pos dip .100 sld - ABC44DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRTI-S93-ND.
CONN EDGECARD 88POS DIP .100 SLD - ABC44DRTN-S93
Order 'conn edgecard 88pos dip .100 sld - ABC44DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRTN-S93-ND.
CONN EDGECARD 88POS DIP .100 SLD - ABC44DRTS-S93
Order 'conn edgecard 88pos dip .100 sld - ABC44DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRTS-S93-ND.
CONN EDGECARD 88POS DIP .100 SLD - ABC44DRYH-S93
Order 'conn edgecard 88pos dip .100 sld - ABC44DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRYH-S93-ND.
CONN EDGECARD 88POS DIP .100 SLD - ABC44DRYI-S93
Order 'conn edgecard 88pos dip .100 sld - ABC44DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRYI-S93-ND.
Send this link via E-Mail
Help With This Screen
