CONN EDGECARD 88POS DIP .100 SLD - HBC44DRTH-S734
| Digi-Key Part Number | HBC44DRTH-S734-ND |
10 |
15.81000 |
Extended Price
158.10 |
| Manufacturer Part Number | HBC44DRTH-S734 | |||
| Description | CONN EDGECARD 88POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBC44DRTH-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBC44DRTH S734 HBC44DRTHS734 |
HBC44DRTH-S734 Specification Sheet
CONN EDGECARD 88POS DIP .100 SLD - HBC44DRTH-S734 (HBC44DRTH-S734-ND)
Related parts :CONN EDGECARD 88POS DIP .100 SLD - HBC44DRTH-S734
Order 'conn edgecard 88pos dip .100 sld - HBC44DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC44DRTH-S734-ND.
CONN EDGECARD 88POS DIP .100 SLD - GEC44DRTH-S734
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTH-S734-ND.
CONN EDGECARD 88POS DIP .100 SLD - GEC44DRTI-S734
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTI-S734-ND.
CONN EDGECARD 88POS DIP .100 SLD - GEC44DRTN-S734
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTN-S734-ND.
CONN EDGECARD 88POS DIP .100 SLD - GEC44DRTS-S734
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTS-S734-ND.
CONN EDGECARD 88POS DIP .100 SLD - GEC44DRXH-S734
Order 'conn edgecard 88pos dip .100 sld - GEC44DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRXH-S734-ND.
CONN EDGECARD 88POS DIP .100 SLD - GEC44DRXI-S734
Order 'conn edgecard 88pos dip .100 sld - GEC44DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRXI-S734-ND.
CONN EDGECARD 88POS DIP .100 SLD - GEC44DRXN-S734
Order 'conn edgecard 88pos dip .100 sld - GEC44DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRXN-S734-ND.
CONN EDGECARD 88POS DIP .100 SLD - GEC44DRXS-S734
Order 'conn edgecard 88pos dip .100 sld - GEC44DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRXS-S734-ND.
CONN EDGECARD 88POS DIP .100 SLD - GEC44DRYH-S734
Order 'conn edgecard 88pos dip .100 sld - GEC44DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRYH-S734-ND.
CONN EDGECARD 88POS DIP .100 SLD - GEC44DRYI-S734
Order 'conn edgecard 88pos dip .100 sld - GEC44DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRYI-S734-ND.
CONN EDGECARD 88POS DIP .100 SLD - GEC44DRYN-S734
Order 'conn edgecard 88pos dip .100 sld - GEC44DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRYN-S734-ND.
CONN EDGECARD 88POS DIP .100 SLD - GEC44DRYS-S734
Order 'conn edgecard 88pos dip .100 sld - GEC44DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRYS-S734-ND.
CONN EDGECARD 88POS DIP .100 SLD - ABC44DRTH-S734
Order 'conn edgecard 88pos dip .100 sld - ABC44DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRTH-S734-ND.
CONN EDGECARD 88POS DIP .100 SLD - ABC44DRTI-S734
Order 'conn edgecard 88pos dip .100 sld - ABC44DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRTI-S734-ND.
Send this link via E-Mail
Help With This Screen
