Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC44DRTH
CONN EDGECARD 88POS DIP .100 SLD - HBC44DRTH - Connectors
| Digi-Key Part Number | HBC44DRTH-ND |
10 |
16.21500 |
Extended Price
162.15 |
| Manufacturer Part Number | HBC44DRTH | |||
| Description | CONN EDGECARD 88POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBC44DRTH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBC44DRTH HBC44DRTH |
HBC44DRTH Specification Sheet
CONN EDGECARD 88POS DIP .100 SLD - HBC44DRTH (HBC44DRTH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC44DRTHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC44DRTH
Order 'conn edgecard 88pos dip .100 sld - HBC44DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC44DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC44DRTH-S734
Order 'conn edgecard 88pos dip .100 sld - HBC44DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC44DRTH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC44DRTH-S93
Order 'conn edgecard 88pos dip .100 sld - HBC44DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC44DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC44DRTF
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC44DRTH
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC44DRTH-S734
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC44DRTH-S93
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC44DRTI
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC44DRTI-S734
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC44DRTI-S93
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC44DRTN
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC44DRTN-S734
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC44DRTN-S93
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC44DRTS
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTS-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC44DRTS-S734
Order 'conn edgecard 88pos dip .100 sld - GEC44DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DRTS-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC44DRTH
Send this link via E-Mail
Help With This Screen
