CONN EDGECARD 86POS DIP .100 SLD - HBC43DRXS-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC43DRXS-S734
| Digi-Key Part Number | HBC43DRXS-S734-ND |
10 |
15.69000 |
Extended Price
156.90 |
| Manufacturer Part Number | HBC43DRXS-S734 | |||
| Description | CONN EDGECARD 86POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBC43DRXS-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBC43DRXS S734 HBC43DRXSS734 |
HBC43DRXS-S734 Specification Sheet
CONN EDGECARD 86POS DIP .100 SLD - HBC43DRXS-S734 (HBC43DRXS-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC43DRXS-S734CONN EDGECARD 86POS DIP .100 SLD - HBC43DRXS-S734
Order 'conn edgecard 86pos dip .100 sld - HBC43DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC43DRXS-S734-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRTH-S734
Order 'conn edgecard 86pos dip .100 sld - GEC43DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTH-S734-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRTI-S734
Order 'conn edgecard 86pos dip .100 sld - GEC43DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTI-S734-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRTN-S734
Order 'conn edgecard 86pos dip .100 sld - GEC43DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTN-S734-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRTS-S734
Order 'conn edgecard 86pos dip .100 sld - GEC43DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTS-S734-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRXH-S734
Order 'conn edgecard 86pos dip .100 sld - GEC43DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRXH-S734-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRXI-S734
Order 'conn edgecard 86pos dip .100 sld - GEC43DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRXI-S734-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRXN-S734
Order 'conn edgecard 86pos dip .100 sld - GEC43DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRXN-S734-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRXS-S734
Order 'conn edgecard 86pos dip .100 sld - GEC43DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRXS-S734-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRYH-S734
Order 'conn edgecard 86pos dip .100 sld - GEC43DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRYH-S734-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRYI-S734
Order 'conn edgecard 86pos dip .100 sld - GEC43DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRYI-S734-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRYN-S734
Order 'conn edgecard 86pos dip .100 sld - GEC43DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRYN-S734-ND.
CONN EDGECARD 86POS DIP .100 SLD - GEC43DRYS-S734
Order 'conn edgecard 86pos dip .100 sld - GEC43DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRYS-S734-ND.
CONN EDGECARD 86POS DIP .100 SLD - ABC43DRTH-S734
Order 'conn edgecard 86pos dip .100 sld - ABC43DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DRTH-S734-ND.
CONN EDGECARD 86POS DIP .100 SLD - ABC43DRTI-S734
Order 'conn edgecard 86pos dip .100 sld - ABC43DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DRTI-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC43DRXS-S734
Send this link via E-Mail
Help With This Screen
