CONN EDGECARD 86POS .100 R/A PCB - HBC43DRAH-S734 - Connectors
| Digi-Key Part Number | HBC43DRAH-S734-ND |
10 |
19.95000 |
Extended Price
199.50 |
| Manufacturer Part Number | HBC43DRAH-S734 | |||
| Description | CONN EDGECARD 86POS .100 R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBC43DRAH-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBC43DRAH S734 HBC43DRAHS734 |
HBC43DRAH-S734 Specification Sheet
CONN EDGECARD 86POS .100 R/A PCB - HBC43DRAH-S734 (HBC43DRAH-S734-ND) - Connectors
Related parts Connectors :CONN EDGECARD 86POS .100 R/A PCB - HBC43DRAH-S734
Order 'conn edgecard 86pos .100 r/a pcb - HBC43DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC43DRAH-S734-ND.
CONN EDGECARD 86POS .100 R/A PCB - GEC43DREI-S734
Order 'conn edgecard 86pos .100 r/a pcb - GEC43DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DREI-S734-ND.
CONN EDGECARD 86POS .100 R/A PCB - ABC43DRAH-S734
Order 'conn edgecard 86pos .100 r/a pcb - ABC43DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DRAH-S734-ND.
CONN EDGECARD 86POS .100 R/A PCB - ABC43DRAI-S734
Order 'conn edgecard 86pos .100 r/a pcb - ABC43DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DRAI-S734-ND.
CONN EDGECARD 86POS .100 R/A PCB - ABC43DRAN-S734
Order 'conn edgecard 86pos .100 r/a pcb - ABC43DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DRAN-S734-ND.
CONN EDGECARD 86POS .100 R/A PCB - ABC43DRAS-S734
Order 'conn edgecard 86pos .100 r/a pcb - ABC43DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DRAS-S734-ND.
CONN EDGECARD 86POS .100 R/A PCB - ACC43DRAH-S734
Order 'conn edgecard 86pos .100 r/a pcb - ACC43DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DRAH-S734-ND.
CONN EDGECARD 86POS .100 R/A PCB - ACC43DRAI-S734
Order 'conn edgecard 86pos .100 r/a pcb - ACC43DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DRAI-S734-ND.
CONN EDGECARD 86POS .100 R/A PCB - ACC43DRAN-S734
Order 'conn edgecard 86pos .100 r/a pcb - ACC43DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DRAN-S734-ND.
CONN EDGECARD 86POS .100 R/A PCB - ACC43DRAS-S734
Order 'conn edgecard 86pos .100 r/a pcb - ACC43DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC43DRAS-S734-ND.
CONN EDGECARD 86POS .100 R/A PCB - AMC43DRAH-S734
Order 'conn edgecard 86pos .100 r/a pcb - AMC43DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC43DRAH-S734-ND.
CONN EDGECARD 86POS .100 R/A PCB - AMC43DRAI-S734
Order 'conn edgecard 86pos .100 r/a pcb - AMC43DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC43DRAI-S734-ND.
CONN EDGECARD 86POS .100 R/A PCB - AMC43DRAN-S734
Order 'conn edgecard 86pos .100 r/a pcb - AMC43DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC43DRAN-S734-ND.
CONN EDGECARD 86POS .100 R/A PCB - AMC43DRAS-S734
Order 'conn edgecard 86pos .100 r/a pcb - AMC43DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC43DRAS-S734-ND.
CONN EDGECARD 86POS .100 R/A PCB - ASC43DRAH-S734
Order 'conn edgecard 86pos .100 r/a pcb - ASC43DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC43DRAH-S734-ND.
Send this link via E-Mail
Help With This Screen
