Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC40DRYS-S93
CONN EDGECARD 80POS DIP .100 SLD - HBC40DRYS-S93
| Digi-Key Part Number | HBC40DRYS-S93-ND |
10 |
17.46000 |
Extended Price
174.60 |
| Manufacturer Part Number | HBC40DRYS-S93 | |||
| Description | CONN EDGECARD 80POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBC40DRYS-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBC40DRYS S93 HBC40DRYSS93 |
HBC40DRYS-S93 Specification Sheet
CONN EDGECARD 80POS DIP .100 SLD - HBC40DRYS-S93 (HBC40DRYS-S93-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC40DRYS-S93Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC40DRYS-S93
Order 'conn edgecard 80pos dip .100 sld - HBC40DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC40DRYS-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC40DRTH-S93
Order 'conn edgecard 80pos dip .100 sld - GEC40DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC40DRTI-S93
Order 'conn edgecard 80pos dip .100 sld - GEC40DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC40DRTN-S93
Order 'conn edgecard 80pos dip .100 sld - GEC40DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRTN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC40DRTS-S93
Order 'conn edgecard 80pos dip .100 sld - GEC40DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRTS-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC40DRYH-S93
Order 'conn edgecard 80pos dip .100 sld - GEC40DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRYH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC40DRYI-S93
Order 'conn edgecard 80pos dip .100 sld - GEC40DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRYI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC40DRYN-S93
Order 'conn edgecard 80pos dip .100 sld - GEC40DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRYN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC40DRYS-S93
Order 'conn edgecard 80pos dip .100 sld - GEC40DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRYS-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC40DRTH-S93
Order 'conn edgecard 80pos dip .100 sld - ABC40DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC40DRTI-S93
Order 'conn edgecard 80pos dip .100 sld - ABC40DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC40DRTN-S93
Order 'conn edgecard 80pos dip .100 sld - ABC40DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC40DRTS-S93
Order 'conn edgecard 80pos dip .100 sld - ABC40DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTS-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC40DRYH-S93
Order 'conn edgecard 80pos dip .100 sld - ABC40DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRYH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC40DRYI-S93
Order 'conn edgecard 80pos dip .100 sld - ABC40DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRYI-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC40DRYS-S93
Send this link via E-Mail
Help With This Screen
