CONN EDGECARD 80POS DIP .100 SLD - HBC40DRYS-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC40DRYS-S734
| Digi-Key Part Number | HBC40DRYS-S734-ND |
10 |
17.29500 |
Extended Price
172.95 |
| Manufacturer Part Number | HBC40DRYS-S734 | |||
| Description | CONN EDGECARD 80POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBC40DRYS-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBC40DRYS S734 HBC40DRYSS734 |
HBC40DRYS-S734 Specification Sheet
CONN EDGECARD 80POS DIP .100 SLD - HBC40DRYS-S734 (HBC40DRYS-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC40DRYS-S734CONN EDGECARD 80POS DIP .100 SLD - HBC40DRYS-S734
Order 'conn edgecard 80pos dip .100 sld - HBC40DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC40DRYS-S734-ND.
CONN EDGECARD 80POS DIP .100 SLD - GEC40DRTH-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRTH-S734-ND.
CONN EDGECARD 80POS DIP .100 SLD - GEC40DRTI-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRTI-S734-ND.
CONN EDGECARD 80POS DIP .100 SLD - GEC40DRTN-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRTN-S734-ND.
CONN EDGECARD 80POS DIP .100 SLD - GEC40DRTS-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRTS-S734-ND.
CONN EDGECARD 80POS DIP .100 SLD - GEC40DRXH-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRXH-S734-ND.
CONN EDGECARD 80POS DIP .100 SLD - GEC40DRXI-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRXI-S734-ND.
CONN EDGECARD 80POS DIP .100 SLD - GEC40DRXN-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRXN-S734-ND.
CONN EDGECARD 80POS DIP .100 SLD - GEC40DRXS-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRXS-S734-ND.
CONN EDGECARD 80POS DIP .100 SLD - GEC40DRYH-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRYH-S734-ND.
CONN EDGECARD 80POS DIP .100 SLD - GEC40DRYI-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRYI-S734-ND.
CONN EDGECARD 80POS DIP .100 SLD - GEC40DRYN-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRYN-S734-ND.
CONN EDGECARD 80POS DIP .100 SLD - GEC40DRYS-S734
Order 'conn edgecard 80pos dip .100 sld - GEC40DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRYS-S734-ND.
CONN EDGECARD 80POS DIP .100 SLD - ABC40DRTH-S734
Order 'conn edgecard 80pos dip .100 sld - ABC40DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTH-S734-ND.
CONN EDGECARD 80POS DIP .100 SLD - ABC40DRTI-S734
Order 'conn edgecard 80pos dip .100 sld - ABC40DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRTI-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC40DRYS-S734
Send this link via E-Mail
Help With This Screen
