CONN EDGECARD 80POS .100 EYELET - HBC40DREN - Connectors
| Digi-Key Part Number | HBC40DREN-ND |
10 |
15.99000 |
Extended Price
159.90 |
| Manufacturer Part Number | HBC40DREN | |||
| Description | CONN EDGECARD 80POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBC40DREN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBC40DREN HBC40DREN |
HBC40DREN Specification Sheet
CONN EDGECARD 80POS .100 EYELET - HBC40DREN (HBC40DREN-ND) - Connectors
Related parts Connectors :CONN EDGECARD 80POS .100 EYELET - HBC40DREN
Order 'conn edgecard 80pos .100 eyelet - HBC40DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC40DREN-ND.
CONN EDGECARD 80POS .100 EYELET - HBC40DREN-S734
Order 'conn edgecard 80pos .100 eyelet - HBC40DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC40DREN-S734-ND.
CONN EDGECARD 80POS .100 EYELET - HBC40DREN-S93
Order 'conn edgecard 80pos .100 eyelet - HBC40DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC40DREN-S93-ND.
CONN EDGECARD 80POS .100 EYELET - GEC40DREF
Order 'conn edgecard 80pos .100 eyelet - GEC40DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DREF-ND.
CONN EDGECARD 80POS .100 EYELET - GEC40DREF-S734
Order 'conn edgecard 80pos .100 eyelet - GEC40DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DREF-S734-ND.
CONN EDGECARD 80POS .100 EYELET - GEC40DREH
Order 'conn edgecard 80pos .100 eyelet - GEC40DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DREH-ND.
CONN EDGECARD 80POS .100 EYELET - GEC40DREH-S734
Order 'conn edgecard 80pos .100 eyelet - GEC40DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DREH-S734-ND.
CONN EDGECARD 80POS .100 EYELET - GEC40DREH-S93
Order 'conn edgecard 80pos .100 eyelet - GEC40DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DREH-S93-ND.
CONN EDGECARD 80POS .100 EYELET - GEC40DREI
Order 'conn edgecard 80pos .100 eyelet - GEC40DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DREI-ND.
CONN EDGECARD 80POS .100 EYELET - GEC40DREI-S93
Order 'conn edgecard 80pos .100 eyelet - GEC40DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DREI-S93-ND.
CONN EDGECARD 80POS .100 EYELET - GEC40DREN
Order 'conn edgecard 80pos .100 eyelet - GEC40DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DREN-ND.
CONN EDGECARD 80POS .100 EYELET - GEC40DREN-S734
Order 'conn edgecard 80pos .100 eyelet - GEC40DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DREN-S734-ND.
CONN EDGECARD 80POS .100 EYELET - GEC40DREN-S93
Order 'conn edgecard 80pos .100 eyelet - GEC40DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DREN-S93-ND.
CONN EDGECARD 80POS .100 EYELET - GEC40DRES
Order 'conn edgecard 80pos .100 eyelet - GEC40DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRES-ND.
CONN EDGECARD 80POS .100 EYELET - GEC40DRES-S734
Order 'conn edgecard 80pos .100 eyelet - GEC40DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DRES-S734-ND.
Send this link via E-Mail
Help With This Screen
