CONN EDGECARD 56POS DIP .100 SLD - HBC28DRTI - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC28DRTI
| Digi-Key Part Number | HBC28DRTI-ND |
10 |
12.33000 |
Extended Price
123.30 |
| Manufacturer Part Number | HBC28DRTI | |||
| Description | CONN EDGECARD 56POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBC28DRTI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBC28DRTI HBC28DRTI |
HBC28DRTI Specification Sheet
CONN EDGECARD 56POS DIP .100 SLD - HBC28DRTI (HBC28DRTI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC28DRTICONN EDGECARD 56POS DIP .100 SLD - HBC28DRTI
Order 'conn edgecard 56pos dip .100 sld - HBC28DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC28DRTI-ND.
CONN EDGECARD 56POS DIP .100 SLD - HBC28DRTI-S734
Order 'conn edgecard 56pos dip .100 sld - HBC28DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC28DRTI-S734-ND.
CONN EDGECARD 56POS DIP .100 SLD - HBC28DRTI-S93
Order 'conn edgecard 56pos dip .100 sld - HBC28DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC28DRTI-S93-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRTF
Order 'conn edgecard 56pos dip .100 sld - GEC28DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTF-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRTH
Order 'conn edgecard 56pos dip .100 sld - GEC28DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTH-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRTH-S734
Order 'conn edgecard 56pos dip .100 sld - GEC28DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTH-S734-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRTH-S93
Order 'conn edgecard 56pos dip .100 sld - GEC28DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTH-S93-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRTI
Order 'conn edgecard 56pos dip .100 sld - GEC28DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTI-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRTI-S734
Order 'conn edgecard 56pos dip .100 sld - GEC28DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTI-S734-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRTI-S93
Order 'conn edgecard 56pos dip .100 sld - GEC28DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTI-S93-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRTN
Order 'conn edgecard 56pos dip .100 sld - GEC28DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTN-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRTN-S734
Order 'conn edgecard 56pos dip .100 sld - GEC28DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTN-S734-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRTN-S93
Order 'conn edgecard 56pos dip .100 sld - GEC28DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTN-S93-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRTS
Order 'conn edgecard 56pos dip .100 sld - GEC28DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTS-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRTS-S734
Order 'conn edgecard 56pos dip .100 sld - GEC28DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTS-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC28DRTI
Send this link via E-Mail
Help With This Screen
