CONN EDGECARD 56POS DIP .100 SLD - HBC28DRTH-S93
| Digi-Key Part Number | HBC28DRTH-S93-ND |
10 |
12.18000 |
Extended Price
121.80 |
| Manufacturer Part Number | HBC28DRTH-S93 | |||
| Description | CONN EDGECARD 56POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBC28DRTH-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBC28DRTH S93 HBC28DRTHS93 |
HBC28DRTH-S93 Specification Sheet
CONN EDGECARD 56POS DIP .100 SLD - HBC28DRTH-S93 (HBC28DRTH-S93-ND)
Related parts :CONN EDGECARD 56POS DIP .100 SLD - GEC28DRTH-S93
Order 'conn edgecard 56pos dip .100 sld - GEC28DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTH-S93-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRTI-S93
Order 'conn edgecard 56pos dip .100 sld - GEC28DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTI-S93-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRTN-S93
Order 'conn edgecard 56pos dip .100 sld - GEC28DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTN-S93-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRTS-S93
Order 'conn edgecard 56pos dip .100 sld - GEC28DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTS-S93-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRYH-S93
Order 'conn edgecard 56pos dip .100 sld - GEC28DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRYH-S93-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRYI-S93
Order 'conn edgecard 56pos dip .100 sld - GEC28DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRYI-S93-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRYN-S93
Order 'conn edgecard 56pos dip .100 sld - GEC28DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRYN-S93-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRYS-S93
Order 'conn edgecard 56pos dip .100 sld - GEC28DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRYS-S93-ND.
CONN EDGECARD 56POS DIP .100 SLD - HBC28DRTH-S93
Order 'conn edgecard 56pos dip .100 sld - HBC28DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC28DRTH-S93-ND.
CONN EDGECARD 56POS DIP .100 SLD - ABC28DRTH-S93
Order 'conn edgecard 56pos dip .100 sld - ABC28DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRTH-S93-ND.
CONN EDGECARD 56POS DIP .100 SLD - ABC28DRTI-S93
Order 'conn edgecard 56pos dip .100 sld - ABC28DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRTI-S93-ND.
CONN EDGECARD 56POS DIP .100 SLD - ABC28DRTN-S93
Order 'conn edgecard 56pos dip .100 sld - ABC28DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRTN-S93-ND.
CONN EDGECARD 56POS DIP .100 SLD - ABC28DRTS-S93
Order 'conn edgecard 56pos dip .100 sld - ABC28DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRTS-S93-ND.
CONN EDGECARD 56POS DIP .100 SLD - ABC28DRYH-S93
Order 'conn edgecard 56pos dip .100 sld - ABC28DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRYH-S93-ND.
CONN EDGECARD 56POS DIP .100 SLD - ABC28DRYI-S93
Order 'conn edgecard 56pos dip .100 sld - ABC28DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRYI-S93-ND.
Send this link via E-Mail
Help With This Screen
