CONN EDGECARD 52POS .100 EYELET - HBC26DRES - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC26DRES
| Digi-Key Part Number | HBC26DRES-ND |
10 |
11.77500 |
Extended Price
117.75 |
| Manufacturer Part Number | HBC26DRES | |||
| Description | CONN EDGECARD 52POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBC26DRES |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBC26DRES HBC26DRES |
HBC26DRES Specification Sheet
CONN EDGECARD 52POS .100 EYELET - HBC26DRES (HBC26DRES-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC26DRESCONN EDGECARD 52POS .100 EYELET - HBC26DRES
Order 'conn edgecard 52pos .100 eyelet - HBC26DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC26DRES-ND.
CONN EDGECARD 52POS .100 EYELET - HBC26DRES-S734
Order 'conn edgecard 52pos .100 eyelet - HBC26DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC26DRES-S734-ND.
CONN EDGECARD 52POS .100 EYELET - HBC26DRES-S93
Order 'conn edgecard 52pos .100 eyelet - HBC26DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC26DRES-S93-ND.
CONN EDGECARD 52POS .100 EYELET - GEC26DREF
Order 'conn edgecard 52pos .100 eyelet - GEC26DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DREF-ND.
CONN EDGECARD 52POS .100 EYELET - GEC26DREF-S734
Order 'conn edgecard 52pos .100 eyelet - GEC26DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DREF-S734-ND.
CONN EDGECARD 52POS .100 EYELET - GEC26DREH
Order 'conn edgecard 52pos .100 eyelet - GEC26DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DREH-ND.
CONN EDGECARD 52POS .100 EYELET - GEC26DREH-S734
Order 'conn edgecard 52pos .100 eyelet - GEC26DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DREH-S734-ND.
CONN EDGECARD 52POS .100 EYELET - GEC26DREH-S93
Order 'conn edgecard 52pos .100 eyelet - GEC26DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DREH-S93-ND.
CONN EDGECARD 52POS .100 EYELET - GEC26DREI
Order 'conn edgecard 52pos .100 eyelet - GEC26DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DREI-ND.
CONN EDGECARD 52POS .100 EYELET - GEC26DREI-S93
Order 'conn edgecard 52pos .100 eyelet - GEC26DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DREI-S93-ND.
CONN EDGECARD 52POS .100 EYELET - GEC26DREN
Order 'conn edgecard 52pos .100 eyelet - GEC26DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DREN-ND.
CONN EDGECARD 52POS .100 EYELET - GEC26DREN-S734
Order 'conn edgecard 52pos .100 eyelet - GEC26DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DREN-S734-ND.
CONN EDGECARD 52POS .100 EYELET - GEC26DREN-S93
Order 'conn edgecard 52pos .100 eyelet - GEC26DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DREN-S93-ND.
CONN EDGECARD 52POS .100 EYELET - GEC26DRES
Order 'conn edgecard 52pos .100 eyelet - GEC26DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRES-ND.
CONN EDGECARD 52POS .100 EYELET - GEC26DRES-S734
Order 'conn edgecard 52pos .100 eyelet - GEC26DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRES-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC26DRES
Send this link via E-Mail
Help With This Screen
