IDC CABLE - CKR50T/R008/CCE50T - C3DET-5036M-ND
| Digi-Key Part Number | C3DET-5036M-ND |
1 10 100 250 500 1000 2500 5000 |
21.60000 16.37200 12.53990 10.44992 9.75324 9.05658 8.70825 8.35992 |
Extended Price
21.60 163.72 1253.99 2612.48 4876.62 9056.58 21770.62 41799.60 |
| Manufacturer Part Number | C3DET-5036M-ND | |||
| Description | IDC CABLE - CKR50T/R008/CCE50T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3DET-5036M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3DET 5036M ND C3DET5036MND C3DET 5036M ND C3DET5036MND C3DET-5036M |
IDC CABLE - CKR50T/R008/CCE50T - C3DET-5036M-ND (C3DET-5036M-ND)
Related parts:IDC CABLE - CKR50T/R008/CCE50T - C3DET-5036M-ND
Order 'idc cable - ckr50t/r008/cce50t - C3DET-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DET-5036M-ND.
IDC CABLE - CKR50T/R008/CCE50T - C3DET-5006M-ND
Order 'idc cable - ckr50t/r008/cce50t - C3DET-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DET-5006M-ND.
IDC CABLE - CKR50T/R008/CCE50T - C3DET-5018M-ND
Order 'idc cable - ckr50t/r008/cce50t - C3DET-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DET-5018M-ND.
IDC CABLE - CKR50T/R008/X - C1DXT-5036M-ND
Order 'idc cable - ckr50t/r008/x - C1DXT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-5036M-ND.
IDC CABLE - CSR50T/R008/CCE50T - C3BET-5036M-ND
Order 'idc cable - csr50t/r008/cce50t - C3BET-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-5036M-ND.
IDC CABLE - CKC50T/R008/CCE50T - C3CET-5036M-ND
Order 'idc cable - ckc50t/r008/cce50t - C3CET-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CET-5036M-ND.
IDC CABLE - CKR50T/R028/CCE50T - C3DET-5006G-ND
Order 'idc cable - ckr50t/r028/cce50t - C3DET-5006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DET-5006G-ND.
IDC CABLE - CKR50T/R028/CCE50T - C3DET-5018G-ND
Order 'idc cable - ckr50t/r028/cce50t - C3DET-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DET-5018G-ND.
IDC CABLE - CKR50T/R028/CCE50T - C3DET-5036G-ND
Order 'idc cable - ckr50t/r028/cce50t - C3DET-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DET-5036G-ND.
IDC CABLE - CKR50T/R008/CPC50T - C3DPT-5036M-ND
Order 'idc cable - ckr50t/r008/cpc50t - C3DPT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPT-5036M-ND.
IDC CABLE - CPC50T/R008/CCE50T - C3PET-5036M-ND
Order 'idc cable - cpc50t/r008/cce50t - C3PET-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PET-5036M-ND.
IDC CABLE - CSC50G/R008/X - C1AXG-5036M-ND
Order 'idc cable - csc50g/r008/x - C1AXG-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-5036M-ND.
IDC CABLE - CSC50T/R008/X - C1AXT-5036M-ND
Order 'idc cable - csc50t/r008/x - C1AXT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-5036M-ND.
IDC CABLE - CSR50G/R008/X - C1BXG-5036M-ND
Order 'idc cable - csr50g/r008/x - C1BXG-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-5036M-ND.
IDC CABLE - CSR50T/R008/X - C1BXT-5036M-ND
Order 'idc cable - csr50t/r008/x - C1BXT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-5036M-ND.
Send this link via E-Mail
Help With This Screen