Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBC18DRYN
CONN EDGECARD 36POS DIP .100 SLD - HBC18DRYN - Connectors
| Digi-Key Part Number | HBC18DRYN-ND |
10 |
10.23000 |
Extended Price
102.30 |
| Manufacturer Part Number | HBC18DRYN | |||
| Description | CONN EDGECARD 36POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBC18DRYN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBC18DRYN HBC18DRYN |
HBC18DRYN Specification Sheet
CONN EDGECARD 36POS DIP .100 SLD - HBC18DRYN (HBC18DRYN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBC18DRYNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBC18DRYN
Order 'conn edgecard 36pos dip .100 sld - HBC18DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC18DRYN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBC18DRYN-S734
Order 'conn edgecard 36pos dip .100 sld - HBC18DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC18DRYN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBC18DRYN-S93
Order 'conn edgecard 36pos dip .100 sld - HBC18DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC18DRYN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC18DRTF
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC18DRTH
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC18DRTH-S734
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC18DRTH-S93
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC18DRTI
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC18DRTI-S734
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC18DRTI-S93
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC18DRTN
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC18DRTN-S734
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC18DRTN-S93
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC18DRTS
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTS-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC18DRTS-S734
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTS-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBC18DRYN
Send this link via E-Mail
Help With This Screen
