CONN EDGECARD 36POS DIP .100 SLD - HBC18DRYI-S734 - Connectors
| Digi-Key Part Number | HBC18DRYI-S734-ND |
10 |
11.23500 |
Extended Price
112.35 |
| Manufacturer Part Number | HBC18DRYI-S734 | |||
| Description | CONN EDGECARD 36POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBC18DRYI-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBC18DRYI S734 HBC18DRYIS734 |
HBC18DRYI-S734 Specification Sheet
CONN EDGECARD 36POS DIP .100 SLD - HBC18DRYI-S734 (HBC18DRYI-S734-ND) - Connectors
Related parts Connectors :CONN EDGECARD 36POS DIP .100 SLD - HBC18DRYI-S734
Order 'conn edgecard 36pos dip .100 sld - HBC18DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC18DRYI-S734-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRTH-S734
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTH-S734-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRTI-S734
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTI-S734-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRTN-S734
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTN-S734-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRTS-S734
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTS-S734-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRXH-S734
Order 'conn edgecard 36pos dip .100 sld - GEC18DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRXH-S734-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRXI-S734
Order 'conn edgecard 36pos dip .100 sld - GEC18DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRXI-S734-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRXN-S734
Order 'conn edgecard 36pos dip .100 sld - GEC18DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRXN-S734-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRXS-S734
Order 'conn edgecard 36pos dip .100 sld - GEC18DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRXS-S734-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRYH-S734
Order 'conn edgecard 36pos dip .100 sld - GEC18DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRYH-S734-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRYI-S734
Order 'conn edgecard 36pos dip .100 sld - GEC18DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRYI-S734-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRYN-S734
Order 'conn edgecard 36pos dip .100 sld - GEC18DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRYN-S734-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRYS-S734
Order 'conn edgecard 36pos dip .100 sld - GEC18DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRYS-S734-ND.
CONN EDGECARD 36POS DIP .100 SLD - ABC18DRTH-S734
Order 'conn edgecard 36pos dip .100 sld - ABC18DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC18DRTH-S734-ND.
CONN EDGECARD 36POS DIP .100 SLD - ABC18DRTI-S734
Order 'conn edgecard 36pos dip .100 sld - ABC18DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC18DRTI-S734-ND.
Send this link via E-Mail
Help With This Screen
