Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HBC15DRAN-S734
CONN EDGECARD 30POS .100 R/A PCB - HBC15DRAN-S734 - Connectors, Interconnects
| Digi-Key Part Number | HBC15DRAN-S734-ND |
10 |
11.38500 |
Extended Price
113.85 |
| Manufacturer Part Number | HBC15DRAN-S734 | |||
| Description | CONN EDGECARD 30POS .100 R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBC15DRAN-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBC15DRAN S734 HBC15DRANS734 |
CONN EDGECARD 30POS .100 R/A PCB - HBC15DRAN-S734 (HBC15DRAN-S734-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HBC15DRAN-S734Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HBC15DRAN-S734
Order 'conn edgecard 30pos .100 r/a pcb - HBC15DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC15DRAN-S734-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC15DRAH-S734
Order 'conn edgecard 30pos .100 r/a pcb - EEC15DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC15DRAH-S734-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC15DRAI-S734
Order 'conn edgecard 30pos .100 r/a pcb - EEC15DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC15DRAI-S734-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC15DRAN-S734
Order 'conn edgecard 30pos .100 r/a pcb - EEC15DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC15DRAN-S734-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC15DRAS-S734
Order 'conn edgecard 30pos .100 r/a pcb - EEC15DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC15DRAS-S734-ND.
Tin Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC15DREI-S734
Order 'conn edgecard 30pos .100 r/a pcb - GEC15DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREI-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC15DRAH-S734
Order 'conn edgecard 30pos .100 r/a pcb - ABC15DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRAH-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC15DRAI-S734
Order 'conn edgecard 30pos .100 r/a pcb - ABC15DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRAI-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC15DRAN-S734
Order 'conn edgecard 30pos .100 r/a pcb - ABC15DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRAN-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC15DRAS-S734
Order 'conn edgecard 30pos .100 r/a pcb - ABC15DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRAS-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC50DRAH-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAH-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC50DRAI-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAI-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC50DRAN-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAN-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC50DRAS-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAS-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC15DRAH-S734
Order 'conn edgecard 30pos .100 r/a pcb - ACC15DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DRAH-S734-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HBC15DRAN-S734
Send this link via E-Mail
Help With This Screen
