Keywords:





CONN EDGECARD 26POS DIP .100 SLD - HBC13DRYS-S93 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC13DRYS-S93

Digi-Key Part Number HBC13DRYS-S93-ND
Price Break
10
Unit Price
9.82500
Extended Price
98.25
Manufacturer Part NumberHBC13DRYS-S93
DescriptionCONN EDGECARD 26POS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC13DRYS-S93
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC13DRYS-S93
Technical/Catalog InformationHBC13DRYS-S93
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.093" (2.36mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 26
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorBlue
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HBC13DRYS S93
HBC13DRYSS93

HBC13DRYS-S93 Specification Sheet

Image of CONN EDGECARD 26POS DIP .100 SLD - HBC13DRYS-S93

CONN EDGECARD 26POS DIP .100 SLD - HBC13DRYS-S93 (HBC13DRYS-S93-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC13DRYS-S93
CONN EDGECARD 26POS DIP .100 SLD - HBC13DRYS-S93
 Order 'conn edgecard 26pos dip .100 sld - HBC13DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC13DRYS-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTH-S93
 Order 'conn edgecard 26pos dip .100 sld - GEC13DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTH-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTI-S93
 Order 'conn edgecard 26pos dip .100 sld - GEC13DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTI-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTN-S93
 Order 'conn edgecard 26pos dip .100 sld - GEC13DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTN-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTS-S93
 Order 'conn edgecard 26pos dip .100 sld - GEC13DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTS-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRYH-S93
 Order 'conn edgecard 26pos dip .100 sld - GEC13DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRYH-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRYI-S93
 Order 'conn edgecard 26pos dip .100 sld - GEC13DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRYI-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRYN-S93
 Order 'conn edgecard 26pos dip .100 sld - GEC13DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRYN-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRYS-S93
 Order 'conn edgecard 26pos dip .100 sld - GEC13DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRYS-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - ABC13DRTH-S93
 Order 'conn edgecard 26pos dip .100 sld - ABC13DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTH-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - ABC13DRTI-S93
 Order 'conn edgecard 26pos dip .100 sld - ABC13DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTI-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - ABC13DRTN-S93
 Order 'conn edgecard 26pos dip .100 sld - ABC13DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTN-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - ABC13DRTS-S93
 Order 'conn edgecard 26pos dip .100 sld - ABC13DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTS-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - ABC13DRYH-S93
 Order 'conn edgecard 26pos dip .100 sld - ABC13DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRYH-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - ABC13DRYI-S93
 Order 'conn edgecard 26pos dip .100 sld - ABC13DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRYI-S93-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBC13DRYS-S93
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 26POS DIP .100 SLD - HBC13DRYS-S93
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 26POS DIP .100 SLD - HBC13DRYS-S734 Next: CONN EDGECARD 26POS DIP .100 SLD - HCC13DRTF
CONN EDGECARD 26POS DIP .100 SLD - HBC13DRYS-S93