Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSM44DSAS
CONN EDGECARD 88POS R/A .156 SLD - GSM44DSAS
| Digi-Key Part Number | GSM44DSAS-ND |
10 |
23.77500 |
Extended Price
237.75 |
| Manufacturer Part Number | GSM44DSAS | |||
| Description | CONN EDGECARD 88POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSM44DSAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSM44DSAS GSM44DSAS |
GSM44DSAS Specification Sheet
CONN EDGECARD 88POS R/A .156 SLD - GSM44DSAS (GSM44DSAS-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSM44DSASGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSM44DSAS
Order 'conn edgecard 88pos r/a .156 sld - GSM44DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSM44DSAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK44DKBA
Order 'conn edgecard 88pos r/a .156 sld - ABK44DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK44DKBA-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK44DKBD
Order 'conn edgecard 88pos r/a .156 sld - ABK44DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK44DKBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK44DKBH
Order 'conn edgecard 88pos r/a .156 sld - ABK44DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK44DKBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK44DKBI
Order 'conn edgecard 88pos r/a .156 sld - ABK44DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK44DKBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level - ABK44DKBN
Order 'conn edgecard 88pos r/a .156 sld - ABK44DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK44DKBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK44DKBS
Order 'conn edgecard 88pos r/a .156 sld - ABK44DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK44DKBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK44DKBS-S1075
Order 'conn edgecard 88pos r/a .156 sld - ABK44DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK44DKBS-S1075-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK44DKBT
Order 'conn edgecard 88pos r/a .156 sld - ABK44DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK44DKBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DSAH
Order 'conn edgecard 88pos r/a .156 sld - ABM44DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DSAI
Order 'conn edgecard 88pos r/a .156 sld - ABM44DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM44DSAN
Order 'conn edgecard 88pos r/a .156 sld - ABM44DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DSAS
Order 'conn edgecard 88pos r/a .156 sld - ABM44DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ACK44DKBA
Order 'conn edgecard 88pos r/a .156 sld - ACK44DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK44DKBA-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ACK44DKBD
Order 'conn edgecard 88pos r/a .156 sld - ACK44DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK44DKBD-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSM44DSAS
Send this link via E-Mail
Help With This Screen
