CONN EDGECARD 88POS R/A .156 SLD - GSM44DSAI - Connectors
| Digi-Key Part Number | GSM44DSAI-ND |
|
|
Extended Price
|
| Manufacturer Part Number | GSM44DSAI | |||
| Description | CONN EDGECARD 88POS R/A .156 SLD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSM44DSAI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSM44DSAI GSM44DSAI |
GSM44DSAI Specification Sheet
CONN EDGECARD 88POS R/A .156 SLD - GSM44DSAI (GSM44DSAI-ND) - Connectors
Related parts Connectors :CONN EDGECARD 88POS R/A .156 SLD - GSM44DSAI
Order 'conn edgecard 88pos r/a .156 sld - GSM44DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSM44DSAI-ND.
CONN EDGECARD 88POS R/A .156 SLD - ABK44DKBA
Order 'conn edgecard 88pos r/a .156 sld - ABK44DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK44DKBA-ND.
CONN EDGECARD 88POS R/A .156 SLD - ABK44DKBD
Order 'conn edgecard 88pos r/a .156 sld - ABK44DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK44DKBD-ND.
CONN EDGECARD 88POS R/A .156 SLD - ABK44DKBH
Order 'conn edgecard 88pos r/a .156 sld - ABK44DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK44DKBH-ND.
CONN EDGECARD 88POS R/A .156 SLD - ABK44DKBI
Order 'conn edgecard 88pos r/a .156 sld - ABK44DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK44DKBI-ND.
CONN EDGECARD 88POS R/A .156 SLD - ABK44DKBN
Order 'conn edgecard 88pos r/a .156 sld - ABK44DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK44DKBN-ND.
CONN EDGECARD 88POS R/A .156 SLD - ABK44DKBS
Order 'conn edgecard 88pos r/a .156 sld - ABK44DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK44DKBS-ND.
CONN EDGECARD 88POS R/A .156 SLD - ABK44DKBS-S1075
Order 'conn edgecard 88pos r/a .156 sld - ABK44DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK44DKBS-S1075-ND.
CONN EDGECARD 88POS R/A .156 SLD - ABK44DKBT
Order 'conn edgecard 88pos r/a .156 sld - ABK44DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK44DKBT-ND.
CONN EDGECARD 88POS R/A .156 SLD - ABM44DSAH
Order 'conn edgecard 88pos r/a .156 sld - ABM44DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSAH-ND.
CONN EDGECARD 88POS R/A .156 SLD - ABM44DSAI
Order 'conn edgecard 88pos r/a .156 sld - ABM44DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSAI-ND.
CONN EDGECARD 88POS R/A .156 SLD - ABM44DSAN
Order 'conn edgecard 88pos r/a .156 sld - ABM44DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSAN-ND.
CONN EDGECARD 88POS R/A .156 SLD - ABM44DSAS
Order 'conn edgecard 88pos r/a .156 sld - ABM44DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSAS-ND.
CONN EDGECARD 88POS R/A .156 SLD - ACK44DKBA
Order 'conn edgecard 88pos r/a .156 sld - ACK44DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK44DKBA-ND.
CONN EDGECARD 88POS R/A .156 SLD - ACK44DKBD
Order 'conn edgecard 88pos r/a .156 sld - ACK44DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK44DKBD-ND.
Send this link via E-Mail
Help With This Screen
