IDC CABLE - CKR26G/AE26G/CCE26G - C3DEG-2618G-ND - Cable Assemblies
| Digi-Key Part Number | C3DEG-2618G-ND |
1 10 100 250 500 1000 2500 5000 |
8.03000 6.09000 4.66460 3.88716 3.62804 3.36889 3.23931 3.10974 |
Extended Price
8.03 60.90 466.46 971.79 1814.02 3368.89 8098.27 15548.70 |
| Manufacturer Part Number | C3DEG-2618G-ND | |||
| Description | IDC CABLE - CKR26G/AE26G/CCE26G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3DEG-2618G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 26 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3DEG 2618G ND C3DEG2618GND C3DEG 2618G ND C3DEG2618GND C3DEG-2618G |
IDC CABLE - CKR26G/AE26G/CCE26G - C3DEG-2618G-ND (C3DEG-2618G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CKR26G/AE26G/CCE26G - C3DEG-2618G-ND
Order 'idc cable - ckr26g/ae26g/cce26g - C3DEG-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DEG-2618G-ND.
IDC CABLE - CKR26G/AE26G/CCE26G - C3DEG-2606G-ND
Order 'idc cable - ckr26g/ae26g/cce26g - C3DEG-2606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DEG-2606G-ND.
IDC CABLE - CKR26G/AE26G/CCE26G - C3DEG-2636G-ND
Order 'idc cable - ckr26g/ae26g/cce26g - C3DEG-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DEG-2636G-ND.
IDC CABLE - CSC26G/AE26G/CCE26G - C3AEG-2618G-ND
Order 'idc cable - csc26g/ae26g/cce26g - C3AEG-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-2618G-ND.
IDC CABLE - CSR26G/AE26G/CCE26G - C3BEG-2618G-ND
Order 'idc cable - csr26g/ae26g/cce26g - C3BEG-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-2618G-ND.
IDC CABLE - CKC26G/AE26G/CCE26G - C3CEG-2618G-ND
Order 'idc cable - ckc26g/ae26g/cce26g - C3CEG-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CEG-2618G-ND.
IDC CABLE - CKR26G/AE26M/CCE26G - C3DEG-2606M-ND
Order 'idc cable - ckr26g/ae26m/cce26g - C3DEG-2606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DEG-2606M-ND.
IDC CABLE - CKR26G/AE26M/CCE26G - C3DEG-2618M-ND
Order 'idc cable - ckr26g/ae26m/cce26g - C3DEG-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DEG-2618M-ND.
IDC CABLE - CKR26G/AE26M/CCE26G - C3DEG-2636M-ND
Order 'idc cable - ckr26g/ae26m/cce26g - C3DEG-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DEG-2636M-ND.
IDC CABLE - CKR26G/AE26G/X - C1DXG-2636G-ND
Order 'idc cable - ckr26g/ae26g/x - C1DXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-2636G-ND.
IDC CABLE - CSC26G/AE26G/CSC26G - C3AAG-2618G-ND
Order 'idc cable - csc26g/ae26g/csc26g - C3AAG-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-2618G-ND.
IDC CABLE - CSC26S/AE26G/CSC26S - C3AAS-2618G-ND
Order 'idc cable - csc26s/ae26g/csc26s - C3AAS-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-2618G-ND.
IDC CABLE - CSC26T/AE26G/CSC26T - C3AAT-2618G-ND
Order 'idc cable - csc26t/ae26g/csc26t - C3AAT-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-2618G-ND.
IDC CABLE - CSC26G/AE26G/CCE26G - C3AEG-2606G-ND
Order 'idc cable - csc26g/ae26g/cce26g - C3AEG-2606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-2606G-ND.
IDC CABLE - CSC26S/AE26G/CCE26S - C3AES-2618G-ND
Order 'idc cable - csc26s/ae26g/cce26s - C3AES-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-2618G-ND.
Send this link via E-Mail
Help With This Screen