CONN EDGECARD 62POS DIP .156 SLD - GSM31DTKS - Connectors
| Digi-Key Part Number | GSM31DTKS-ND |
10 |
15.27000 |
Extended Price
152.70 |
| Manufacturer Part Number | GSM31DTKS | |||
| Description | CONN EDGECARD 62POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSM31DTKS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSM31DTKS GSM31DTKS |
GSM31DTKS Specification Sheet
CONN EDGECARD 62POS DIP .156 SLD - GSM31DTKS (GSM31DTKS-ND) - Connectors
Related parts Connectors :CONN EDGECARD 62POS DIP .156 SLD - GSM31DTKS
Order 'conn edgecard 62pos dip .156 sld - GSM31DTKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSM31DTKS-ND.
CONN EDGECARD 62POS DIP .156 SLD - ABM31DRSD
Order 'conn edgecard 62pos dip .156 sld - ABM31DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRSD-ND.
CONN EDGECARD 62POS DIP .156 SLD - ABM31DRSD-S664
Order 'conn edgecard 62pos dip .156 sld - ABM31DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRSD-S664-ND.
CONN EDGECARD 62POS DIP .156 SLD - ABM31DRSH
Order 'conn edgecard 62pos dip .156 sld - ABM31DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRSH-ND.
CONN EDGECARD 62POS DIP .156 SLD - ABM31DRSI
Order 'conn edgecard 62pos dip .156 sld - ABM31DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRSI-ND.
CONN EDGECARD 62POS DIP .156 SLD - ABM31DRSN
Order 'conn edgecard 62pos dip .156 sld - ABM31DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRSN-ND.
CONN EDGECARD 62POS DIP .156 SLD - ABM31DRSN-S664
Order 'conn edgecard 62pos dip .156 sld - ABM31DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRSN-S664-ND.
CONN EDGECARD 62POS DIP .156 SLD - ABM31DRSS
Order 'conn edgecard 62pos dip .156 sld - ABM31DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRSS-ND.
CONN EDGECARD 62POS DIP .156 SLD - ABM31DRST
Order 'conn edgecard 62pos dip .156 sld - ABM31DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRST-ND.
CONN EDGECARD 62POS DIP .156 SLD - ABM31DRST-S664
Order 'conn edgecard 62pos dip .156 sld - ABM31DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRST-S664-ND.
CONN EDGECARD 62POS DIP .156 SLD - ABM31DTKD
Order 'conn edgecard 62pos dip .156 sld - ABM31DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTKD-ND.
CONN EDGECARD 62POS DIP .156 SLD - ABM31DTKH
Order 'conn edgecard 62pos dip .156 sld - ABM31DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTKH-ND.
CONN EDGECARD 62POS DIP .156 SLD - ABM31DTKI
Order 'conn edgecard 62pos dip .156 sld - ABM31DTKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTKI-ND.
CONN EDGECARD 62POS DIP .156 SLD - ABM31DTKN
Order 'conn edgecard 62pos dip .156 sld - ABM31DTKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTKN-ND.
CONN EDGECARD 62POS DIP .156 SLD - ABM31DTKS
Order 'conn edgecard 62pos dip .156 sld - ABM31DTKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTKS-ND.
Send this link via E-Mail
Help With This Screen
