CONN EDGECARD 56POS R/A .156 SLD - GSM28DTBT-S273 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSM28DTBT-S273
| Digi-Key Part Number | GSM28DTBT-S273-ND |
10 |
18.25500 |
Extended Price
182.55 |
| Manufacturer Part Number | GSM28DTBT-S273 | |||
| Description | CONN EDGECARD 56POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSM28DTBT-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSM28DTBT S273 GSM28DTBTS273 |
GSM28DTBT-S273 Specification Sheet
CONN EDGECARD 56POS R/A .156 SLD - GSM28DTBT-S273 (GSM28DTBT-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSM28DTBT-S273CONN EDGECARD 56POS R/A .156 SLD - GSM28DTBT-S273
Order 'conn edgecard 56pos r/a .156 sld - GSM28DTBT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSM28DTBT-S273-ND.
CONN EDGECARD 56POS R/A .156 SLD - EBM28DTAD-S273
Order 'conn edgecard 56pos r/a .156 sld - EBM28DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM28DTAD-S273-ND.
CONN EDGECARD 56POS R/A .156 SLD - EBM28DTAN-S273
Order 'conn edgecard 56pos r/a .156 sld - EBM28DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM28DTAN-S273-ND.
CONN EDGECARD 56POS R/A .156 SLD - EBM28DTAT-S273
Order 'conn edgecard 56pos r/a .156 sld - EBM28DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM28DTAT-S273-ND.
CONN EDGECARD 56POS R/A .156 SLD - EBM28DTBD-S273
Order 'conn edgecard 56pos r/a .156 sld - EBM28DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM28DTBD-S273-ND.
CONN EDGECARD 56POS R/A .156 SLD - EBM28DTBN-S273
Order 'conn edgecard 56pos r/a .156 sld - EBM28DTBN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM28DTBN-S273-ND.
CONN EDGECARD 56POS R/A .156 SLD - EBM28DTBT-S273
Order 'conn edgecard 56pos r/a .156 sld - EBM28DTBT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM28DTBT-S273-ND.
CONN EDGECARD 56POS R/A .156 SLD - EBM28DTMD-S273
Order 'conn edgecard 56pos r/a .156 sld - EBM28DTMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM28DTMD-S273-ND.
CONN EDGECARD 56POS R/A .156 SLD - EBM28DTMN-S273
Order 'conn edgecard 56pos r/a .156 sld - EBM28DTMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM28DTMN-S273-ND.
CONN EDGECARD 56POS R/A .156 SLD - EBM28DTMT-S273
Order 'conn edgecard 56pos r/a .156 sld - EBM28DTMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM28DTMT-S273-ND.
CONN EDGECARD 56POS R/A .156 SLD - ESM28DTAD-S273
Order 'conn edgecard 56pos r/a .156 sld - ESM28DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM28DTAD-S273-ND.
CONN EDGECARD 56POS R/A .156 SLD - ESM28DTAN-S273
Order 'conn edgecard 56pos r/a .156 sld - ESM28DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM28DTAN-S273-ND.
CONN EDGECARD 56POS R/A .156 SLD - ESM28DTAT-S273
Order 'conn edgecard 56pos r/a .156 sld - ESM28DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM28DTAT-S273-ND.
CONN EDGECARD 56POS R/A .156 SLD - ESM28DTBD-S273
Order 'conn edgecard 56pos r/a .156 sld - ESM28DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM28DTBD-S273-ND.
CONN EDGECARD 56POS R/A .156 SLD - ESM28DTBN-S273
Order 'conn edgecard 56pos r/a .156 sld - ESM28DTBN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM28DTBN-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSM28DTBT-S273
Send this link via E-Mail
Help With This Screen
