IDC CABLE - CKR16T/AE16M/CKR16T - C3DDT-1606M-ND - Cable Assemblies
| Digi-Key Part Number | C3DDT-1606M-ND |
|
|
Extended Price
|
| Manufacturer Part Number | C3DDT-1606M-ND | |||
| Description | IDC CABLE - CKR16T/AE16M/CKR16T | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3DDT-1606M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 16 |
| Contact Finish | Tin-Lead |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3DDT 1606M ND C3DDT1606MND C3DDT 1606M ND C3DDT1606MND C3DDT-1606M |
C3DDT-1606M-ND Specification Sheet
IDC CABLE - CKR16T/AE16M/CKR16T - C3DDT-1606M-ND (C3DDT-1606M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CSC16G/AE16M/CSC16G - C3AAG-1606M-ND
Order 'idc cable - csc16g/ae16m/csc16g - C3AAG-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-1606M-ND.
IDC CABLE - CSC16S/AE16M/CSC16S - C3AAS-1606M-ND
Order 'idc cable - csc16s/ae16m/csc16s - C3AAS-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-1606M-ND.
IDC CABLE - CSC16T/AE16M/CSC16T - C3AAT-1606M-ND
Order 'idc cable - csc16t/ae16m/csc16t - C3AAT-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-1606M-ND.
IDC CABLE - CSR16G/AE16M/CSR16G - C3BBG-1606M-ND
Order 'idc cable - csr16g/ae16m/csr16g - C3BBG-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBG-1606M-ND.
IDC CABLE - CSR16S/AE16M/CSR16S - C3BBS-1606M-ND
Order 'idc cable - csr16s/ae16m/csr16s - C3BBS-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBS-1606M-ND.
IDC CABLE - CSR16T/AE16M/CSR16T - C3BBT-1606M-ND
Order 'idc cable - csr16t/ae16m/csr16t - C3BBT-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBT-1606M-ND.
IDC CABLE - CKC16G/AE16M/CKC16G - C3CCG-1606M-ND
Order 'idc cable - ckc16g/ae16m/ckc16g - C3CCG-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCG-1606M-ND.
IDC CABLE - CKC16S/AE16M/CKC16S - C3CCS-1606M-ND
Order 'idc cable - ckc16s/ae16m/ckc16s - C3CCS-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCS-1606M-ND.
IDC CABLE - CKC16T/AE16M/CKC16T - C3CCT-1606M-ND
Order 'idc cable - ckc16t/ae16m/ckc16t - C3CCT-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCT-1606M-ND.
IDC CABLE - CKR16G/AE16M/CKR16G - C3DDG-1606M-ND
Order 'idc cable - ckr16g/ae16m/ckr16g - C3DDG-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DDG-1606M-ND.
IDC CABLE - CKR16S/AE16M/CKR16S - C3DDS-1606M-ND
Order 'idc cable - ckr16s/ae16m/ckr16s - C3DDS-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DDS-1606M-ND.
IDC CABLE - CKR16T/AE16M/CKR16T - C3DDT-1606M-ND
Order 'idc cable - ckr16t/ae16m/ckr16t - C3DDT-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DDT-1606M-ND.
IDC CABLE - CSC16G/AE16M/X - C1AXG-1636M-ND
Order 'idc cable - csc16g/ae16m/x - C1AXG-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-1636M-ND.
IDC CABLE - CSC16S/AE16M/X - C1AXS-1636M-ND
Order 'idc cable - csc16s/ae16m/x - C1AXS-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-1636M-ND.
IDC CABLE - CSC16T/AE16M/X - C1AXT-1636M-ND
Order 'idc cable - csc16t/ae16m/x - C1AXT-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-1636M-ND.
Send this link via E-Mail
Help With This Screen
