IDC CABLE - CKR14T/AE14G/CKR14T - C3DDT-1436G-ND - Cable Assemblies
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C3DDT-1436G-ND
| Digi-Key Part Number | C3DDT-1436G-ND |
1 10 100 250 500 1000 2500 5000 |
10.65000 8.07600 6.18570 5.15476 4.81112 4.46746 4.29564 4.12381 |
Extended Price
10.65 80.76 618.57 1288.69 2405.56 4467.46 10739.10 20619.05 |
| Manufacturer Part Number | C3DDT-1436G-ND | |||
| Description | IDC CABLE - CKR14T/AE14G/CKR14T | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C3DDT-1436G-ND
| Technical/Catalog Information | C3DDT-1436G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 14 |
| Contact Finish | Tin-Lead |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3DDT 1436G ND C3DDT1436GND C3DDT 1436G ND C3DDT1436GND C3DDT-1436G |
C3DDT-1436G-ND Specification Sheet
IDC CABLE - CKR14T/AE14G/CKR14T - C3DDT-1436G-ND (C3DDT-1436G-ND) - Cable Assemblies
Related parts Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C3DDT-1436G-NDIDC CABLE - CKR14T/AE14G/CKR14T - C3DDT-1436G-ND
Order 'idc cable - ckr14t/ae14g/ckr14t - C3DDT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DDT-1436G-ND.
IDC CABLE - CSC14G/AE14G/X - C1AXG-1436G-ND
Order 'idc cable - csc14g/ae14g/x - C1AXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-1436G-ND.
IDC CABLE - CSC14S/AE14G/X - C1AXS-1436G-ND
Order 'idc cable - csc14s/ae14g/x - C1AXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-1436G-ND.
IDC CABLE - CSC14T/AE14G/X - C1AXT-1436G-ND
Order 'idc cable - csc14t/ae14g/x - C1AXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-1436G-ND.
IDC CABLE - CSR14G/AE14G/X - C1BXG-1436G-ND
Order 'idc cable - csr14g/ae14g/x - C1BXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-1436G-ND.
IDC CABLE - CSR14S/AE14G/X - C1BXS-1436G-ND
Order 'idc cable - csr14s/ae14g/x - C1BXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-1436G-ND.
IDC CABLE - CSR14T/AE14G/X - C1BXT-1436G-ND
Order 'idc cable - csr14t/ae14g/x - C1BXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-1436G-ND.
IDC CABLE - CKC14G/AE14G/X - C1CXG-1436G-ND
Order 'idc cable - ckc14g/ae14g/x - C1CXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-1436G-ND.
IDC CABLE - CKC14S/AE14G/X - C1CXS-1436G-ND
Order 'idc cable - ckc14s/ae14g/x - C1CXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-1436G-ND.
IDC CABLE - CKC14T/AE14G/X - C1CXT-1436G-ND
Order 'idc cable - ckc14t/ae14g/x - C1CXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-1436G-ND.
IDC CABLE - CKR14G/AE14G/X - C1DXG-1436G-ND
Order 'idc cable - ckr14g/ae14g/x - C1DXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-1436G-ND.
IDC CABLE - CKR14S/AE14G/X - C1DXS-1436G-ND
Order 'idc cable - ckr14s/ae14g/x - C1DXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-1436G-ND.
IDC CABLE - CSC14G/AE14G/CSC14G - C3AAG-1436G-ND
Order 'idc cable - csc14g/ae14g/csc14g - C3AAG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-1436G-ND.
IDC CABLE - CSC14S/AE14G/CSC14S - C3AAS-1436G-ND
Order 'idc cable - csc14s/ae14g/csc14s - C3AAS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-1436G-ND.
IDC CABLE - CSC14T/AE14G/CSC14T - C3AAT-1436G-ND
Order 'idc cable - csc14t/ae14g/csc14t - C3AAT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-1436G-ND.
Options for Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C3DDT-1436G-ND
Send this link via E-Mail
Help With This Screen
