Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSM25DRKH
CONN EDGECARD 50POS DIP .156 SLD - GSM25DRKH
| Digi-Key Part Number | GSM25DRKH-ND |
10 |
10.72500 |
Extended Price
107.25 |
| Manufacturer Part Number | GSM25DRKH | |||
| Description | CONN EDGECARD 50POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSM25DRKH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSM25DRKH GSM25DRKH |
GSM25DRKH Specification Sheet
CONN EDGECARD 50POS DIP .156 SLD - GSM25DRKH (GSM25DRKH-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSM25DRKHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSM25DRKH
Order 'conn edgecard 50pos dip .156 sld - GSM25DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSM25DRKH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM25DRKF
Order 'conn edgecard 50pos dip .156 sld - ABM25DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRKF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM25DRKH
Order 'conn edgecard 50pos dip .156 sld - ABM25DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRKH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM25DRKI
Order 'conn edgecard 50pos dip .156 sld - ABM25DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRKI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM25DRKN
Order 'conn edgecard 50pos dip .156 sld - ABM25DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRKN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM25DRKS
Order 'conn edgecard 50pos dip .156 sld - ABM25DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRKS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM25DRSD
Order 'conn edgecard 50pos dip .156 sld - ABM25DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRSD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM25DRSD-S664
Order 'conn edgecard 50pos dip .156 sld - ABM25DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRSD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM25DRSH
Order 'conn edgecard 50pos dip .156 sld - ABM25DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRSH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM25DRSI
Order 'conn edgecard 50pos dip .156 sld - ABM25DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRSI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM25DRSN
Order 'conn edgecard 50pos dip .156 sld - ABM25DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRSN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM25DRSN-S664
Order 'conn edgecard 50pos dip .156 sld - ABM25DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRSN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM25DRSS
Order 'conn edgecard 50pos dip .156 sld - ABM25DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRSS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM25DRST
Order 'conn edgecard 50pos dip .156 sld - ABM25DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRST-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM25DRST-S664
Order 'conn edgecard 50pos dip .156 sld - ABM25DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DRST-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSM25DRKH
Send this link via E-Mail
Help With This Screen
