Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSM22DTMT-S189
CONN EDGECARD 44POS R/A .156 SLD - GSM22DTMT-S189 - Connectors
| Digi-Key Part Number | GSM22DTMT-S189-ND |
10 |
12.76500 |
Extended Price
127.65 |
| Manufacturer Part Number | GSM22DTMT-S189 | |||
| Description | CONN EDGECARD 44POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSM22DTMT-S189 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSM22DTMT S189 GSM22DTMTS189 |
GSM22DTMT-S189 Specification Sheet
CONN EDGECARD 44POS R/A .156 SLD - GSM22DTMT-S189 (GSM22DTMT-S189-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSM22DTMT-S189Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSM22DTMT-S189
Order 'conn edgecard 44pos r/a .156 sld - GSM22DTMT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSM22DTMT-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSM22DTMT
Order 'conn edgecard 44pos r/a .156 sld - GSM22DTMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSM22DTMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSM22DTMT-S273
Order 'conn edgecard 44pos r/a .156 sld - GSM22DTMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSM22DTMT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DTAD-S189
Order 'conn edgecard 44pos r/a .156 sld - ABM22DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTAD-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DTAH-S189
Order 'conn edgecard 44pos r/a .156 sld - ABM22DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DTAI-S189
Order 'conn edgecard 44pos r/a .156 sld - ABM22DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTAI-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM22DTAN-S189
Order 'conn edgecard 44pos r/a .156 sld - ABM22DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTAN-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DTAS-S189
Order 'conn edgecard 44pos r/a .156 sld - ABM22DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTAS-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DTAT-S189
Order 'conn edgecard 44pos r/a .156 sld - ABM22DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTAT-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DTBD-S189
Order 'conn edgecard 44pos r/a .156 sld - ABM22DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTBD-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DTBH-S189
Order 'conn edgecard 44pos r/a .156 sld - ABM22DTBH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTBH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DTBI-S189
Order 'conn edgecard 44pos r/a .156 sld - ABM22DTBI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTBI-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM22DTBN-S189
Order 'conn edgecard 44pos r/a .156 sld - ABM22DTBN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTBN-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DTBS-S189
Order 'conn edgecard 44pos r/a .156 sld - ABM22DTBS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTBS-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DTBT-S189
Order 'conn edgecard 44pos r/a .156 sld - ABM22DTBT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTBT-S189-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSM22DTMT-S189
Send this link via E-Mail
Help With This Screen
