AUD SIG DEVICE 5-16VDC PCB - MSR516N
| Digi-Key Part Number | 458-1006-ND |
500 |
5.22690 |
Extended Price
2613.45 |
| Manufacturer Part Number | MSR516N | |||
| Description | AUD SIG DEVICE 5-16VDC PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MSR516N |
| Vendor | Mallory Sonalert Products Inc |
| Category | Audio Products |
| Type | Piezo Indicator, Internal Drive |
| Sound Pressure Level | 75dB ~ 86dB |
| Mounting Type | Through Hole |
| Capacitance @ Frequency | - |
| Frequency | 3.85kHz |
| Packaging | Bulk |
| Operating Mode | Continuous |
| Voltage Range | 5 ~ 16VDC |
| Voltage - Rated | 5 ~ 16VDC |
| Current Rating | 3 ~ 14mA |
| Size / Dimension | Circular - 23mm Dia x 10mm H |
| Termination | Solder Pins/Posts |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MSR516N MSR516N 458 1006 ND 4581006ND 458-1006 |
MSR516N Specification Sheet
AUD SIG DEVICE 5-16VDC PCB - MSR516N (458-1006-ND)
Related parts :AUD SIG DEVICE 5-16VDC PCB - MSR516N
Order 'aud sig device 5-16vdc pcb - MSR516N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1006-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516NJ
Order 'aud sig device 5-16vdc pcb - MSR516NJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1007-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516NP
Order 'aud sig device 5-16vdc pcb - MSR516NP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1008-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516W
Order 'aud sig device 5-16vdc pcb - MSR516W' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1009-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516X
Order 'aud sig device 5-16vdc pcb - MSR516X' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1010-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516NR
Order 'aud sig device 5-16vdc pcb - MSR516NR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1088-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516NJR
Order 'aud sig device 5-16vdc pcb - MSR516NJR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1089-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516NPR
Order 'aud sig device 5-16vdc pcb - MSR516NPR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1090-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516WR
Order 'aud sig device 5-16vdc pcb - MSR516WR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1091-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516XR
Order 'aud sig device 5-16vdc pcb - MSR516XR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1092-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516NJSR
Order 'aud sig device 5-16vdc pcb - MSR516NJSR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number MSR516NJSR-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516NSR
Order 'aud sig device 5-16vdc pcb - MSR516NSR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number MSR516NSR-ND.
AUD SIG DEVICE 4-16VDC PNL MNT - SC416
Order 'aud sig device 4-16vdc pnl mnt - SC416' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1022-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616CP
Order 'aud sig device 6-16vdc pnl mnt - SC616CP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1023-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616N
Order 'aud sig device 6-16vdc pnl mnt - SC616N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1024-ND.
Send this link via E-Mail
Help With This Screen
