CONN EDGECARD 36POS .156 EXTEND - GSM18DRKI-S13 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GSM18DRKI-S13
| Digi-Key Part Number | GSM18DRKI-S13-ND |
10 |
9.61500 |
Extended Price
96.15 |
| Manufacturer Part Number | GSM18DRKI-S13 | |||
| Description | CONN EDGECARD 36POS .156 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSM18DRKI-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSM18DRKI S13 GSM18DRKIS13 |
GSM18DRKI-S13 Specification Sheet
CONN EDGECARD 36POS .156 EXTEND - GSM18DRKI-S13 (GSM18DRKI-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GSM18DRKI-S13CONN EDGECARD 36POS .156 EXTEND - GSM18DRKI-S13
Order 'conn edgecard 36pos .156 extend - GSM18DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSM18DRKI-S13-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DRKF-S13
Order 'conn edgecard 36pos .156 extend - AMM18DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DRKF-S13-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DRKH-S13
Order 'conn edgecard 36pos .156 extend - AMM18DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DRKH-S13-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DRKI-S13
Order 'conn edgecard 36pos .156 extend - AMM18DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DRKI-S13-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DRKN-S13
Order 'conn edgecard 36pos .156 extend - AMM18DRKN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DRKN-S13-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DRYH-S13
Order 'conn edgecard 36pos .156 extend - AMM18DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DRYH-S13-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DRYI-S13
Order 'conn edgecard 36pos .156 extend - AMM18DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DRYI-S13-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DRYN-S13
Order 'conn edgecard 36pos .156 extend - AMM18DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DRYN-S13-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DSEF-S13
Order 'conn edgecard 36pos .156 extend - AMM18DSEF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DSEF-S13-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DSEH-S13
Order 'conn edgecard 36pos .156 extend - AMM18DSEH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DSEH-S13-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DSEI-S13
Order 'conn edgecard 36pos .156 extend - AMM18DSEI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DSEI-S13-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DSEN-S13
Order 'conn edgecard 36pos .156 extend - AMM18DSEN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DSEN-S13-ND.
CONN EDGECARD 36POS .156 EXTEND - ASM18DRKF-S13
Order 'conn edgecard 36pos .156 extend - ASM18DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM18DRKF-S13-ND.
CONN EDGECARD 36POS .156 EXTEND - ASM18DRKH-S13
Order 'conn edgecard 36pos .156 extend - ASM18DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM18DRKH-S13-ND.
CONN EDGECARD 36POS .156 EXTEND - ASM18DRKI-S13
Order 'conn edgecard 36pos .156 extend - ASM18DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM18DRKI-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GSM18DRKI-S13
Send this link via E-Mail
Help With This Screen
