IDC CABLE - CKR20G/AE20M/CKR20G - C3DDG-2018M-ND - Cable Assemblies
| Digi-Key Part Number | C3DDG-2018M-ND |
1 10 100 250 500 1000 2500 5000 |
7.12000 5.39600 4.13320 3.44432 3.21468 2.98506 2.87025 2.75544 |
Extended Price
7.12 53.96 413.32 861.08 1607.34 2985.06 7175.62 13777.20 |
| Manufacturer Part Number | C3DDG-2018M-ND | |||
| Description | IDC CABLE - CKR20G/AE20M/CKR20G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3DDG-2018M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 20 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3DDG 2018M ND C3DDG2018MND C3DDG 2018M ND C3DDG2018MND C3DDG-2018M |
IDC CABLE - CKR20G/AE20M/CKR20G - C3DDG-2018M-ND (C3DDG-2018M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CSC20G/AE20M/CSC20G - C3AAG-2018M-ND
Order 'idc cable - csc20g/ae20m/csc20g - C3AAG-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-2018M-ND.
IDC CABLE - CSC20S/AE20M/CSC20S - C3AAS-2018M-ND
Order 'idc cable - csc20s/ae20m/csc20s - C3AAS-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-2018M-ND.
IDC CABLE - CSC20T/AE20M/CSC20T - C3AAT-2018M-ND
Order 'idc cable - csc20t/ae20m/csc20t - C3AAT-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-2018M-ND.
IDC CABLE - CSC20G/AE20M/CCE20G - C3AEG-2018M-ND
Order 'idc cable - csc20g/ae20m/cce20g - C3AEG-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-2018M-ND.
IDC CABLE - CSC20S/AE20M/CCE20S - C3AES-2018M-ND
Order 'idc cable - csc20s/ae20m/cce20s - C3AES-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-2018M-ND.
IDC CABLE - CSC20T/AE20M/CCE20T - C3AET-2018M-ND
Order 'idc cable - csc20t/ae20m/cce20t - C3AET-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-2018M-ND.
IDC CABLE - CSC20S/AE20M/CPC20S - C3APS-2018M-ND
Order 'idc cable - csc20s/ae20m/cpc20s - C3APS-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-2018M-ND.
IDC CABLE - CSC20T/AE20M/CPC20T - C3APT-2018M-ND
Order 'idc cable - csc20t/ae20m/cpc20t - C3APT-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2018M-ND.
IDC CABLE - CSR20G/AE20M/CSR20G - C3BBG-2018M-ND
Order 'idc cable - csr20g/ae20m/csr20g - C3BBG-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBG-2018M-ND.
IDC CABLE - CSR20S/AE20M/CSR20S - C3BBS-2018M-ND
Order 'idc cable - csr20s/ae20m/csr20s - C3BBS-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBS-2018M-ND.
IDC CABLE - CSR20T/AE20M/CSR20T - C3BBT-2018M-ND
Order 'idc cable - csr20t/ae20m/csr20t - C3BBT-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBT-2018M-ND.
IDC CABLE - CSR20G/AE20M/CCE20G - C3BEG-2018M-ND
Order 'idc cable - csr20g/ae20m/cce20g - C3BEG-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-2018M-ND.
IDC CABLE - CSR20S/AE20M/CCE20S - C3BES-2018M-ND
Order 'idc cable - csr20s/ae20m/cce20s - C3BES-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-2018M-ND.
IDC CABLE - CSR20T/AE20M/CCE20T - C3BET-2018M-ND
Order 'idc cable - csr20t/ae20m/cce20t - C3BET-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BET-2018M-ND.
IDC CABLE - CSR20S/AE20M/CPC20S - C3BPS-2018M-ND
Order 'idc cable - csr20s/ae20m/cpc20s - C3BPS-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-2018M-ND.
Send this link via E-Mail
Help With This Screen