CONN EDGECARD 20POS .156 EYELET - GSM10DSEI-S243 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSM10DSEI-S243
| Digi-Key Part Number | GSM10DSEI-S243-ND |
10 |
7.11000 |
Extended Price
71.10 |
| Manufacturer Part Number | GSM10DSEI-S243 | |||
| Description | CONN EDGECARD 20POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSM10DSEI-S243 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSM10DSEI S243 GSM10DSEIS243 |
GSM10DSEI-S243 Specification Sheet
CONN EDGECARD 20POS .156 EYELET - GSM10DSEI-S243 (GSM10DSEI-S243-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSM10DSEI-S243CONN EDGECARD 20POS .156 EYELET - GSM10DSEI-S243
Order 'conn edgecard 20pos .156 eyelet - GSM10DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSM10DSEI-S243-ND.
CONN EDGECARD 20POS .156 EYELET - ABM10DSEF-S243
Order 'conn edgecard 20pos .156 eyelet - ABM10DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM10DSEF-S243-ND.
CONN EDGECARD 20POS .156 EYELET - ABM10DSEH-S243
Order 'conn edgecard 20pos .156 eyelet - ABM10DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM10DSEH-S243-ND.
CONN EDGECARD 20POS .156 EYELET - ABM10DSEI-S243
Order 'conn edgecard 20pos .156 eyelet - ABM10DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM10DSEI-S243-ND.
CONN EDGECARD 20POS .156 EYELET - ABM10DSEN-S243
Order 'conn edgecard 20pos .156 eyelet - ABM10DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM10DSEN-S243-ND.
CONN EDGECARD 20POS .156 EYELET - ABM10DSEP-S243
Order 'conn edgecard 20pos .156 eyelet - ABM10DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM10DSEP-S243-ND.
CONN EDGECARD 20POS .156 EYELET - ABM10DSES-S243
Order 'conn edgecard 20pos .156 eyelet - ABM10DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM10DSES-S243-ND.
CONN EDGECARD 20POS .156 EYELET - ACM10DSEF-S243
Order 'conn edgecard 20pos .156 eyelet - ACM10DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM10DSEF-S243-ND.
CONN EDGECARD 20POS .156 EYELET - ACM10DSEH-S243
Order 'conn edgecard 20pos .156 eyelet - ACM10DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM10DSEH-S243-ND.
CONN EDGECARD 20POS .156 EYELET - ACM10DSEI-S243
Order 'conn edgecard 20pos .156 eyelet - ACM10DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM10DSEI-S243-ND.
CONN EDGECARD 20POS .156 EYELET - ACM10DSEN-S243
Order 'conn edgecard 20pos .156 eyelet - ACM10DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM10DSEN-S243-ND.
CONN EDGECARD 20POS .156 EYELET - ACM10DSEP-S243
Order 'conn edgecard 20pos .156 eyelet - ACM10DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM10DSEP-S243-ND.
CONN EDGECARD 20POS .156 EYELET - ACM10DSES-S243
Order 'conn edgecard 20pos .156 eyelet - ACM10DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM10DSES-S243-ND.
CONN EDGECARD 20POS .156 EYELET - AMM10DSEF-S243
Order 'conn edgecard 20pos .156 eyelet - AMM10DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DSEF-S243-ND.
CONN EDGECARD 20POS .156 EYELET - AMM10DSEH-S243
Order 'conn edgecard 20pos .156 eyelet - AMM10DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DSEH-S243-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSM10DSEI-S243
Send this link via E-Mail
Help With This Screen
