CONN EDGECARD 20POS DIP .156 SLD - GSM10DRYS - Connectors
| Digi-Key Part Number | GSM10DRYS-ND |
10 |
7.78500 |
Extended Price
77.85 |
| Manufacturer Part Number | GSM10DRYS | |||
| Description | CONN EDGECARD 20POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSM10DRYS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSM10DRYS GSM10DRYS |
GSM10DRYS Specification Sheet
CONN EDGECARD 20POS DIP .156 SLD - GSM10DRYS (GSM10DRYS-ND) - Connectors
Related parts Connectors :CONN EDGECARD 20POS DIP .156 SLD - GSM10DRYS
Order 'conn edgecard 20pos dip .156 sld - GSM10DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSM10DRYS-ND.
CONN EDGECARD 20POS DIP .156 SLD - ABM10DRKF
Order 'conn edgecard 20pos dip .156 sld - ABM10DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM10DRKF-ND.
CONN EDGECARD 20POS DIP .156 SLD - ABM10DRKH
Order 'conn edgecard 20pos dip .156 sld - ABM10DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM10DRKH-ND.
CONN EDGECARD 20POS DIP .156 SLD - ABM10DRKI
Order 'conn edgecard 20pos dip .156 sld - ABM10DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM10DRKI-ND.
CONN EDGECARD 20POS DIP .156 SLD - ABM10DRKN
Order 'conn edgecard 20pos dip .156 sld - ABM10DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM10DRKN-ND.
CONN EDGECARD 20POS DIP .156 SLD - ABM10DRKS
Order 'conn edgecard 20pos dip .156 sld - ABM10DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM10DRKS-ND.
CONN EDGECARD 20POS DIP .156 SLD - ABM10DRSD
Order 'conn edgecard 20pos dip .156 sld - ABM10DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM10DRSD-ND.
CONN EDGECARD 20POS DIP .156 SLD - ABM10DRSD-S664
Order 'conn edgecard 20pos dip .156 sld - ABM10DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM10DRSD-S664-ND.
CONN EDGECARD 20POS DIP .156 SLD - ABM10DRSH
Order 'conn edgecard 20pos dip .156 sld - ABM10DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM10DRSH-ND.
CONN EDGECARD 20POS DIP .156 SLD - ABM10DRSI
Order 'conn edgecard 20pos dip .156 sld - ABM10DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM10DRSI-ND.
CONN EDGECARD 20POS DIP .156 SLD - ABM10DRSN
Order 'conn edgecard 20pos dip .156 sld - ABM10DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM10DRSN-ND.
CONN EDGECARD 20POS DIP .156 SLD - ABM10DRSN-S664
Order 'conn edgecard 20pos dip .156 sld - ABM10DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM10DRSN-S664-ND.
CONN EDGECARD 20POS DIP .156 SLD - ABM10DRSS
Order 'conn edgecard 20pos dip .156 sld - ABM10DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM10DRSS-ND.
CONN EDGECARD 20POS DIP .156 SLD - ABM10DRST
Order 'conn edgecard 20pos dip .156 sld - ABM10DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM10DRST-ND.
CONN EDGECARD 20POS DIP .156 SLD - ABM10DRST-S664
Order 'conn edgecard 20pos dip .156 sld - ABM10DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM10DRST-S664-ND.
Send this link via E-Mail
Help With This Screen
