AUD SIG DEVICE 3-20VDC PCB - MSR320 - Audio Products
| Digi-Key Part Number | 458-1005-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MSR320 | |||
| Description | AUD SIG DEVICE 3-20VDC PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MSR320 |
| Vendor | Mallory Sonalert Products Inc |
| Category | Audio Products |
| Type | Piezo Indicator, Internal Drive |
| Sound Pressure Level | 62dB ~ 80dB |
| Mounting Type | Through Hole |
| Capacitance @ Frequency | - |
| Frequency | 3.4kHz |
| Packaging | Bulk |
| Operating Mode | Continuous |
| Voltage Range | 3 ~ 20VDC |
| Voltage - Rated | 3 ~ 20VDC |
| Current Rating | 3 ~ 16mA |
| Size / Dimension | Circular - 23mm Dia x 10mm H |
| Termination | Solder Pins/Posts |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MSR320 MSR320 458 1005 ND 4581005ND 458-1005 |
MSR320 Specification Sheet
AUD SIG DEVICE 3-20VDC PCB - MSR320 (458-1005-ND) - Audio Products
Related parts Audio Products:AUD SIG DEVICE 3-20VDC PCB - MSR320
Order 'aud sig device 3-20vdc pcb - MSR320' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1005-ND.
AUD SIG DEVICE 3-20VDC PCB - MSR320R
Order 'aud sig device 3-20vdc pcb - MSR320R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1087-ND.
AUD SIG DEVICE 3-20VDC PCB - MSO320R
Order 'aud sig device 3-20vdc pcb - MSO320R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number MSO320R-ND.
AUD SIG DEVICE 3-20VDC PCB - MSO320SR
Order 'aud sig device 3-20vdc pcb - MSO320SR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number MSO320SR-ND.
AUD SIG DEVICE 3-20VDC PCB - MSR320SR
Order 'aud sig device 3-20vdc pcb - MSR320SR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number MSR320SR-ND.
AUD SIG DEVICE 3-24VDC PCB - PK-21A29WQ
Order 'aud sig device 3-24vdc pcb - PK-21A29WQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PK-21A29WQ-ND.
AUD SIG DEVICE 3-24VDC PCB - PF-21A31PQ
Order 'aud sig device 3-24vdc pcb - PF-21A31PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PF-21A31PQ-ND.
AUD SIG DEVICE 3-24VDC PCB - PF-27A25PSQ
Order 'aud sig device 3-24vdc pcb - PF-27A25PSQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PF-27A25PSQ-ND.
AUD SIG DEVICE 3-28VDC PCB - PK-20N38PQ
Order 'aud sig device 3-28vdc pcb - PK-20N38PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PK-20N38PQ-ND.
AUD SIG DEVICE 3-24VDC PCB - PK-21A29PQ
Order 'aud sig device 3-24vdc pcb - PK-21A29PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PK-21A29PQ-ND.
AUD SIG DEVICE 3-24VDC PCB - PK-27A25PSQ
Order 'aud sig device 3-24vdc pcb - PK-27A25PSQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PK-27A25PSQ-ND.
AUD SIG DEVICE 3-24VDC PCB - PK-27A25WQ
Order 'aud sig device 3-24vdc pcb - PK-27A25WQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PK-27A25WQ-ND.
AUD SIG DEVICE 3-24VDC PCB - PLD-27A35PQ
Order 'aud sig device 3-24vdc pcb - PLD-27A35PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PLD-27A35PQ-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516N
Order 'aud sig device 5-16vdc pcb - MSR516N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1006-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516NJ
Order 'aud sig device 5-16vdc pcb - MSR516NJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1007-ND.
Send this link via E-Mail
Help With This Screen
