CONN EDGECARD 130PS DIP .100 SLD - GSC65DRTI-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC65DRTI-S734
| Digi-Key Part Number | GSC65DRTI-S734-ND |
10 |
25.18500 |
Extended Price
251.85 |
| Manufacturer Part Number | GSC65DRTI-S734 | |||
| Description | CONN EDGECARD 130PS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSC65DRTI-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSC65DRTI S734 GSC65DRTIS734 |
GSC65DRTI-S734 Specification Sheet
CONN EDGECARD 130PS DIP .100 SLD - GSC65DRTI-S734 (GSC65DRTI-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC65DRTI-S734CONN EDGECARD 130PS DIP .100 SLD - GSC65DRTI-S734
Order 'conn edgecard 130ps dip .100 sld - GSC65DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC65DRTI-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTH-S734
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTH-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTI-S734
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTI-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTN-S734
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTN-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTS-S734
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTS-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRXH-S734
Order 'conn edgecard 130ps dip .100 sld - GEC65DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRXH-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRXI-S734
Order 'conn edgecard 130ps dip .100 sld - GEC65DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRXI-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRXN-S734
Order 'conn edgecard 130ps dip .100 sld - GEC65DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRXN-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRXS-S734
Order 'conn edgecard 130ps dip .100 sld - GEC65DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRXS-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRYH-S734
Order 'conn edgecard 130ps dip .100 sld - GEC65DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRYH-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRYI-S734
Order 'conn edgecard 130ps dip .100 sld - GEC65DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRYI-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRYN-S734
Order 'conn edgecard 130ps dip .100 sld - GEC65DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRYN-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRYS-S734
Order 'conn edgecard 130ps dip .100 sld - GEC65DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRYS-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - ABC65DRTH-S734
Order 'conn edgecard 130ps dip .100 sld - ABC65DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC65DRTH-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - ABC65DRTI-S734
Order 'conn edgecard 130ps dip .100 sld - ABC65DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC65DRTI-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC65DRTI-S734
Send this link via E-Mail
Help With This Screen
