CONN EDGECARD 130PS DIP .100 SLD - GSC65DRTI - Connectors
| Digi-Key Part Number | GSC65DRTI-ND |
10 |
22.93500 |
Extended Price
229.35 |
| Manufacturer Part Number | GSC65DRTI | |||
| Description | CONN EDGECARD 130PS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSC65DRTI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSC65DRTI GSC65DRTI |
GSC65DRTI Specification Sheet
CONN EDGECARD 130PS DIP .100 SLD - GSC65DRTI (GSC65DRTI-ND) - Connectors
Related parts Connectors :CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTF
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTF-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTH
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTH-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTH-S734
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTH-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTH-S93
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTH-S93-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTI
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTI-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTI-S734
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTI-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTI-S93
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTI-S93-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTN
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTN-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTN-S734
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTN-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTN-S93
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTN-S93-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTS
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTS-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTS-S734
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTS-S734-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRTS-S93
Order 'conn edgecard 130ps dip .100 sld - GEC65DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRTS-S93-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRXH
Order 'conn edgecard 130ps dip .100 sld - GEC65DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRXH-ND.
CONN EDGECARD 130PS DIP .100 SLD - GEC65DRXH-S734
Order 'conn edgecard 130ps dip .100 sld - GEC65DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC65DRXH-S734-ND.
Send this link via E-Mail
Help With This Screen
