Keywords:





CONN EDGECARD 130PS DIP .100 SLD - GSC65DRSD-S273 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC65DRSD-S273

Digi-Key Part Number GSC65DRSD-S273-ND
Price Break
10
Unit Price
26.11500
Extended Price
261.15
Manufacturer Part NumberGSC65DRSD-S273
DescriptionCONN EDGECARD 130PS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC65DRSD-S273
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC65DRSD-S273
Technical/Catalog InformationGSC65DRSD-S273
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.093" (2.36mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 130
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GSC65DRSD S273
GSC65DRSDS273

GSC65DRSD-S273 Specification Sheet

Image of CONN EDGECARD 130PS DIP .100 SLD - GSC65DRSD-S273

CONN EDGECARD 130PS DIP .100 SLD - GSC65DRSD-S273 (GSC65DRSD-S273-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC65DRSD-S273
CONN EDGECARD 130PS DIP .100 SLD - GSC65DRSD-S273
 Order 'conn edgecard 130ps dip .100 sld - GSC65DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC65DRSD-S273-ND.
CONN EDGECARD 130PS DIP .100 SLD - ACC65DRSD-S273
 Order 'conn edgecard 130ps dip .100 sld - ACC65DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC65DRSD-S273-ND.
CONN EDGECARD 130PS DIP .100 SLD - ACC65DRSN-S273
 Order 'conn edgecard 130ps dip .100 sld - ACC65DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC65DRSN-S273-ND.
CONN EDGECARD 130PS DIP .100 SLD - ACC65DRST-S273
 Order 'conn edgecard 130ps dip .100 sld - ACC65DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC65DRST-S273-ND.
CONN EDGECARD 130PS DIP .100 SLD - EBC65DRSD-S273
 Order 'conn edgecard 130ps dip .100 sld - EBC65DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC65DRSD-S273-ND.
CONN EDGECARD 130PS DIP .100 SLD - EBC65DRSN-S273
 Order 'conn edgecard 130ps dip .100 sld - EBC65DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC65DRSN-S273-ND.
CONN EDGECARD 130PS DIP .100 SLD - EBC65DRST-S273
 Order 'conn edgecard 130ps dip .100 sld - EBC65DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC65DRST-S273-ND.
CONN EDGECARD 130PS DIP .100 SLD - ECC65DRSD-S273
 Order 'conn edgecard 130ps dip .100 sld - ECC65DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC65DRSD-S273-ND.
CONN EDGECARD 130PS DIP .100 SLD - ECC65DRSN-S273
 Order 'conn edgecard 130ps dip .100 sld - ECC65DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC65DRSN-S273-ND.
CONN EDGECARD 130PS DIP .100 SLD - ECC65DRST-S273
 Order 'conn edgecard 130ps dip .100 sld - ECC65DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC65DRST-S273-ND.
CONN EDGECARD 130PS DIP .100 SLD - EMC65DRSD-S273
 Order 'conn edgecard 130ps dip .100 sld - EMC65DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC65DRSD-S273-ND.
CONN EDGECARD 130PS DIP .100 SLD - EMC65DRSN-S273
 Order 'conn edgecard 130ps dip .100 sld - EMC65DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC65DRSN-S273-ND.
CONN EDGECARD 130PS DIP .100 SLD - EMC65DRST-S273
 Order 'conn edgecard 130ps dip .100 sld - EMC65DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC65DRST-S273-ND.
CONN EDGECARD 130PS DIP .100 SLD - ESC65DRSD-S273
 Order 'conn edgecard 130ps dip .100 sld - ESC65DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC65DRSD-S273-ND.
CONN EDGECARD 130PS DIP .100 SLD - ESC65DRSN-S273
 Order 'conn edgecard 130ps dip .100 sld - ESC65DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC65DRSN-S273-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC65DRSD-S273
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 130PS DIP .100 SLD - GSC65DRSD-S273
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 130PS DIP .100 SLD - GMC65DRYS-S93 Next: CONN EDGECARD 130PS DIP .100 SLD - GSC65DRSN-S273
CONN EDGECARD 130PS DIP .100 SLD - GSC65DRSD-S273