CONN EDGECARD 130PS .100 EYELET - GSC65DRES-S734
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC65DRES-S734
| Digi-Key Part Number | GSC65DRES-S734-ND |
10 |
21.42000 |
Extended Price
214.20 |
| Manufacturer Part Number | GSC65DRES-S734 | |||
| Description | CONN EDGECARD 130PS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSC65DRES-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSC65DRES S734 GSC65DRESS734 |
GSC65DRES-S734 Specification Sheet
CONN EDGECARD 130PS .100 EYELET - GSC65DRES-S734 (GSC65DRES-S734-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC65DRES-S734CONN EDGECARD 130PS .100 EYELET - GSC65DRES-S734
Order 'conn edgecard 130ps .100 eyelet - GSC65DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC65DRES-S734-ND.
CONN EDGECARD 130PS .100 EYELET - ABC65DREF-S734
Order 'conn edgecard 130ps .100 eyelet - ABC65DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC65DREF-S734-ND.
CONN EDGECARD 130PS .100 EYELET - ABC65DREH-S734
Order 'conn edgecard 130ps .100 eyelet - ABC65DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC65DREH-S734-ND.
CONN EDGECARD 130PS .100 EYELET - ABC65DREI-S734
Order 'conn edgecard 130ps .100 eyelet - ABC65DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC65DREI-S734-ND.
CONN EDGECARD 130PS .100 EYELET - ABC65DREN-S734
Order 'conn edgecard 130ps .100 eyelet - ABC65DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC65DREN-S734-ND.
CONN EDGECARD 130PS .100 EYELET - ABC65DRES-S734
Order 'conn edgecard 130ps .100 eyelet - ABC65DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC65DRES-S734-ND.
CONN EDGECARD 130PS .100 EYELET - ACC65DREF-S734
Order 'conn edgecard 130ps .100 eyelet - ACC65DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC65DREF-S734-ND.
CONN EDGECARD 130PS .100 EYELET - ACC65DREH-S734
Order 'conn edgecard 130ps .100 eyelet - ACC65DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC65DREH-S734-ND.
CONN EDGECARD 130PS .100 EYELET - ACC65DREI-S734
Order 'conn edgecard 130ps .100 eyelet - ACC65DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC65DREI-S734-ND.
CONN EDGECARD 130PS .100 EYELET - ACC65DREN-S734
Order 'conn edgecard 130ps .100 eyelet - ACC65DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC65DREN-S734-ND.
CONN EDGECARD 130PS .100 EYELET - ACC65DRES-S734
Order 'conn edgecard 130ps .100 eyelet - ACC65DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC65DRES-S734-ND.
CONN EDGECARD 130PS .100 EYELET - AMC65DREF-S734
Order 'conn edgecard 130ps .100 eyelet - AMC65DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC65DREF-S734-ND.
CONN EDGECARD 130PS .100 EYELET - AMC65DREH-S734
Order 'conn edgecard 130ps .100 eyelet - AMC65DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC65DREH-S734-ND.
CONN EDGECARD 130PS .100 EYELET - AMC65DREI-S734
Order 'conn edgecard 130ps .100 eyelet - AMC65DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC65DREI-S734-ND.
CONN EDGECARD 130PS .100 EYELET - AMC65DREN-S734
Order 'conn edgecard 130ps .100 eyelet - AMC65DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC65DREN-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSC65DRES-S734
Send this link via E-Mail
Help With This Screen
