CONN EDGECARD 130PS .100 EXTEND - GSC65DRES-S13 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GSC65DRES-S13
| Digi-Key Part Number | GSC65DRES-S13-ND |
10 |
19.59000 |
Extended Price
195.90 |
| Manufacturer Part Number | GSC65DRES-S13 | |||
| Description | CONN EDGECARD 130PS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GSC65DRES-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GSC65DRES S13 GSC65DRESS13 |
GSC65DRES-S13 Specification Sheet
CONN EDGECARD 130PS .100 EXTEND - GSC65DRES-S13 (GSC65DRES-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GSC65DRES-S13CONN EDGECARD 130PS .100 EXTEND - GSC65DRES-S13
Order 'conn edgecard 130ps .100 extend - GSC65DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC65DRES-S13-ND.
CONN EDGECARD 130PS .100 EXTEND - GSC65DREF-S13
Order 'conn edgecard 130ps .100 extend - GSC65DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC65DREF-S13-ND.
CONN EDGECARD 130PS .100 EXTEND - GSC65DREH-S13
Order 'conn edgecard 130ps .100 extend - GSC65DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC65DREH-S13-ND.
CONN EDGECARD 130PS .100 EXTEND - GSC65DREI-S13
Order 'conn edgecard 130ps .100 extend - GSC65DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC65DREI-S13-ND.
CONN EDGECARD 130PS .100 EXTEND - GSC65DREN-S13
Order 'conn edgecard 130ps .100 extend - GSC65DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC65DREN-S13-ND.
CONN EDGECARD 130PS .100 EXTEND - GSC65DRTF-S13
Order 'conn edgecard 130ps .100 extend - GSC65DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC65DRTF-S13-ND.
CONN EDGECARD 130PS .100 EXTEND - GSC65DRTH-S13
Order 'conn edgecard 130ps .100 extend - GSC65DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC65DRTH-S13-ND.
CONN EDGECARD 130PS .100 EXTEND - GSC65DRTI-S13
Order 'conn edgecard 130ps .100 extend - GSC65DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC65DRTI-S13-ND.
CONN EDGECARD 130PS .100 EXTEND - GSC65DRTN-S13
Order 'conn edgecard 130ps .100 extend - GSC65DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC65DRTN-S13-ND.
CONN EDGECARD 130PS .100 EXTEND - GSC65DRTS-S13
Order 'conn edgecard 130ps .100 extend - GSC65DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC65DRTS-S13-ND.
CONN EDGECARD 130PS .100 EXTEND - GSC65DRYH-S13
Order 'conn edgecard 130ps .100 extend - GSC65DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC65DRYH-S13-ND.
CONN EDGECARD 130PS .100 EXTEND - GSC65DRYI-S13
Order 'conn edgecard 130ps .100 extend - GSC65DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC65DRYI-S13-ND.
CONN EDGECARD 130PS .100 EXTEND - GSC65DRYN-S13
Order 'conn edgecard 130ps .100 extend - GSC65DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC65DRYN-S13-ND.
CONN EDGECARD 130PS .100 EXTEND - HBC65DREF-S13
Order 'conn edgecard 130ps .100 extend - HBC65DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC65DREF-S13-ND.
CONN EDGECARD 130PS .100 EXTEND - HBC65DREH-S13
Order 'conn edgecard 130ps .100 extend - HBC65DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC65DREH-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GSC65DRES-S13
Send this link via E-Mail
Help With This Screen
